Overview of OS102011MS2QN1 by C&K
The OS102011MS2QN1 is a slide switch featuring a single-pole double-throw (SPDT) contact configuration. Designed for versatility in numerous electronic applications, this component has a maximum current rating of 0.1A and can handle a direct current (DC) voltage of up to 12V. Its through-hole mounting style allows for easy integration into printed circuit boards (PCBs).
Manufactured by C&K Components, this switch is noted for its latched operation, meaning the switch remains in its last position until manually toggled again. It is important to mention that this component is RoHS compliant, aligning with the global standards for hazardous substances in electronics.
Additional attributes of the OS102011MS2QN1 include a contact resistance of 0.02 mΩ and a dielectric withstand voltage of 500VAC, which ensure reliable performance. The switch is designed for an electrical life of approximately 10,000 cycles, offering longevity for applications that require frequent switching.
As of the current writing, it is worth noting that the factory lead time listed for this part is 16 weeks, indicating the time required for manufacturing and assembly once ordered.
Industry Applications for OS102011MS2QN1
The OS102011MS2QN1 could find its application across a variety of industries. Below are some examples of potential use cases where this part might be beneficial. It’s important to note that these examples are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
- Consumer Electronics: The slide switch could potentially be utilized in hand-held devices such as remote controls or audio equipment. Given its latched function and compact dimensions, it may support designs that require user-friendly toggling between settings.
- Automotive: If the OS102011MS2QN1 meets industry standards such as AEC-Q100, it might make its way into automotive applications for controlling lights or features within a vehicle dashboard, where durability and reliability are critical.
- Industrial Automation: This slide switch may also play a role in automation systems, potentially serving as a control switch in machinery or equipment, which often require reliable and accessible mechanical interfaces for operation.
- Telecommunications: In telecommunications equipment, the switch could be employed to manage signal paths or power status in devices, ensuring efficient operations across various communication networks.
- Robotics and Drones: The compact form factor and robust construction of the OS102011MS2QN1 might make it suitable for use in robotics or drone systems, where space-saving and lightweight solutions are necessary for effective maneuverability.
About C&K
C&K Components is known for its comprehensive range of electronic switches, specifically focusing on the production of high-quality slide switches like the OS102011MS2QN1. With decades of experience in the market, C&K has established itself as a reliable manufacturer of various switch types, including toggle switches and push-button switches, alongside its extensive offering of slide switches.
The OS102011MS2QN1 is part of C&K’s OS series, which is designed to meet the diverse needs of customers across sectors. Similar parts might include other configurations in the same series, which may offer alternative specifications tailored to specific application requirements. The company prides itself on its commitment to quality and compliance with established industry standards, which are pivotal in ensuring that its products deliver dependable performance.
Research Price and Stock for OS102011MS2QN1 by C&K on Findchips.com
To determine current pricing and stock levels for the OS102011MS2QN1, it is advisable to visit Findchips. This platform also allows users to explore other Slide Switches that might be offered by C&K or competing manufacturers.
The OS102011MS2QN1 has historically been available at distributors such as New Advantage Corporation, Sager, DigiKey, and Mouser Electronics. However, it is recommended to check Findchips for the most current stock and availability as these levels may change frequently.