OSD3358-512M-IND by Octavo Systems LLC

Overview of OSD3358-512M-IND by Octavo Systems LLC

The OSD3358-512M-IND is a high-performance system-on-module (SoM) that merges multiple functionalities into a single package. It combines a RISC microprocessor rated at 1000MHz, accompanied by 512MB DDR3 memory within a plastic ball grid array (PBGA400) configuration. The microprocessor built on CMOS technology supports a fixed point and offers a broad operating temperature range from -40°C to 85°C, making it suitable for industrial applications. Key features include a 28-address bus width, 16-bit external data bus width, and a maximum clock speed of 1GHz.

Additional unique attributes of this microprocessor include the presence of boundary scan for easier hardware debugging and integration, a single external interrupt, and a moisture sensitivity level of 4—making it imperative to handle with care during the assembly process. Noteworthy is the 64KB shared L3 RAM, enhancing its capability for more robust data management and throughput. The factory lead time as of the most recent update is 30 weeks.

Industry Applications for OSD3358-512M-IND

The versatile feature set and robust design of the OSD3358-512M-IND potentially equip it for a wide range of industry applications where enhanced computing power and environmental resilience are required. Below are conceptual applications in various industries:

  • Industrial Automation: Given its wide operating temperature range and high-speed RISC architecture, the OSD3358-512M-IND might be integrated into control systems for manufacturing processes, potentially supporting the complex computational demands of modern automated equipment.
  • Environmental Monitoring: The product’s ability to function under extreme temperatures and its compact size might make it ideal for use in outdoor environmental monitoring equipment, such as sensors for tracking air quality or water conditions, where minimal power consumption and reliable performance are crucial.
  • Robotics and Drones: The high processing speed and compact form factor might make it suitable for embedded systems in robotics and drones, where real-time processing and decision-making are required for navigation and other complex functionalities.
  • Telecommunications: The OSD3358-512M-IND might also find applications in telecommunications infrastructure, potentially aiding in signal processing tasks due to its high-speed capabilities and resistance to environmentally harsh conditions.

Note: The potential industry applications listed above are conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Octavo Systems LLC

Octavo Systems LLC specializes in the design and manufacture of integrated circuits and related components, with a strong focus on Microprocessors. The company is known for its unique expertise in creating system-on-modules (SoM) that combine multiple functional components, which are typically required in advanced computing and industrial applications. Products like the OSD3358-512M-IND exemplify their approach to integrating complex processes into single, highly efficient modules.

Where to Find OSD3358-512M-IND by Octavo Systems LLC

For procurement of the OSD3358-512M-IND, check the inventory at findchips.com, where you can compare current stock levels and pricing across various distributors to ensure the best deal. Historically, this part has been available at distributors like Sensible Micro Corporation, Avnet Americas, Mouser Electronics, and DigiKey. However, for the most accurate and current availability, it’s recommended to use the findchips platform. For alternative parts to this microprocessor, you can also explore other offerings by Octavo Systems LLC or different manufacturers in the Microprocessors category on findchips.com.

Compare pricing for OSD3358-512M-IND and other Microprocessors / Microcontrollers and Processors at findchips.com