Overview of OY222KE by Ohmite Mfg Co
The OY222KE is a fixed resistor designed with a ceramic composition, offering a resistance value of 2200 ohms, a rated power dissipation of 2 watts, and a maximum operating voltage of 400 volts. This component provides a tolerance of ±10% and features a temperature coefficient of 1600 ppm/°C, which indicates how much the resistance changes with temperature variations. The part is through-hole mountable and comes in an axial leaded format, making it suitable for various circuit board applications. The construction of the OY222KE is cylindrical, with a package length of 19 mm and a diameter of 7 mm, facilitating easy integration into standard electronic designs.
Manufactured by Ohmite Mfg Co, a company known for producing a variety of resistors including those made from carbon composition, the OY222KE is classified under the subcategory of Carbon Composition Resistors. This classification signifies its utility in applications where thermal stability and reliability are essential. The part is also RoHS compliant, ensuring it meets international standards for hazardous materials.
Industry Applications for OY222KE
The versatility of the OY222KE makes it suitable for several industry applications, especially in fields where robust performance is required. Here are some examples of potential industries and applications where this resistor might be effectively utilized:
- Aerospace and Defense: The OY222KE could potentially be used in avionics systems or military electronics, where high reliability and performance are critical. Its operating temperature range of -40°C to 220°C may contribute to its suitability for harsh environments often encountered in aerospace applications.
- Industrial Automation: In automated systems, the resistor might be employed for signal conditioning or in control circuits. The through-hole mounting feature of the OY222KE can facilitate its integration into various industrial control panels or automated equipment, where durability and consistent performance are necessary properties.
- Transportation and Logistics: The OY222KE could be integrated into control systems for vehicles or logistics equipment, potentially aiding in monitoring and regulation tasks. The part’s rated power dissipation and high voltage rating may support applications in electric vehicles or rail systems.
- Robotics and Drones: In robotic systems or drones, the OY222KE might function within power management circuits or sensor modules, where precise resistance values and thermal stability are crucial for operational reliability.
- Renewable Energy: The resistor might find a place in solar inverters or wind turbine control systems, where performance under varying conditions is necessary. Its 400V working voltage could be beneficial in high-voltage applications typical of renewable energy systems.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Ohmite Mfg Co.
Ohmite Manufacturing Company has been in the resistor manufacturing business for many years, specializing in various types of resistors, including carbon composition resistors. With a focus on high-quality components, Ohmite offers products that meet rigorous performance standards while maintaining compliance with environmental regulations such as RoHS. The OY222KE is one of many parts that Ohmite produces, which also includes similar resistors across different resistance and power rating specifications. The company is committed to innovation and quality, catering to diverse industries, and ensuring their parts are suitable for a range of applications.
Research Price and Stock for OY222KE by Ohmite Mfg Co on Findchips.com
If you are interested in acquiring the OY222KE, it is advisable to research current stock levels and pricing on Findchips. This platform provides up-to-date information about availability and cost, helping you make informed purchasing decisions. The OY222KE has historically been available through several distributors, including:
- Master Electronics
- Richardson RFPD
- Mouser Electronics
- DigiKey
- TME
While these distributors may or may not have the OY222KE in stock at this moment, visiting Findchips will provide a comprehensive view of real-time availability and pricing. Additionally, you can explore other options within the Carbon Composition Resistors subcategory to find alternate parts that may be suitable for your specific application needs.
Compare pricing for OY222KE and other Carbon Composition Resistors / Resistors at findchips.com
For a thorough analysis and comparison of pricing, availability, and other specifications related to OY222KE and other Carbon Composition Resistors, visit findchips.com. This resource will assist you in making optimal procurement decisions for your electronic components.