Overview of P0353NLT by Pulse Electronics Corporation
The P0353NLT, manufactured by Pulse Electronics Corporation, is a data line filter characterized primarily by its common mode choke functionality. With a dual function capability, this component is primarily designed to suppress electromagnetic interference (EMI) for data line applications while providing seamless operation under various environmental conditions. The P0353NLT has a direct current (DC) current rating of 5.6 A and an inductance value of 590 µH, making it suitable for applications requiring reliable performance. This component is compliant with the RoHS (Restriction of Hazardous Substances) directive and adheres to the AEC-Q200 qualification, indicating its reliability in challenging automotive environments.
The physical dimensions of the P0353NLT are as follows: it measures 19.56 mm in length, 17.02 mm in width, and 9.91 mm in height. With these compact dimensions, it is well-suited for surface mount technology (SMT) applications. The total DC resistance is a maximum of 0.021 Ω, which is a crucial specification for applications where minimal power loss and efficient energy transfer are vital. Additional attributes include a maximum operating temperature of 120 °C and a minimum operating temperature of -40 °C, which enhances its versatility across different environments.
At the time of this writing, the factory lead time for the P0353NLT is approximately 10 weeks, although this period may vary based on demand and specific procurement conditions.
Industry Applications for P0353NLT
The use cases for the P0353NLT in various industries may illustrate the versatility and functionality of this data line filter. Potential industry applications may include:
- Telecommunications: The P0353NLT might be utilized in telecommunications equipment to filter out noise and interference from data lines, ensuring clean signal transmission. This could be particularly important for devices like routers or network switches that handle high levels of data traffic.
- Consumer Electronics: This part could potentially feature in consumer electronics, such as audio/video receivers or televisions, helping to reduce unwanted noise in audio signals during transmission.
- Industrial Automation: In industrial settings, the P0353NLT might find application in data acquisition systems or control systems, where EMI suppression can improve data integrity and system reliability.
- Automotive: Should automotive standards such as AEC-Q200 be applicable, the P0353NLT might be suitable for use in automotive electronics, including infotainment systems or advanced driver-assistance systems (ADAS), where data integrity and emissions control are critical.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verification to ensure adherence to specific application requirements and industry standards.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a manufacturer that specializes in providing high-performance passive components, particularly data line filters, including the P0353NLT. The company focuses on the development of components that enhance signal integrity and reduce electromagnetic interference across various applications. In addition to the P0353NLT, Pulse Electronics produces a range of other filters that offer similar functionalities, ensuring reliable performance in demanding environments.
Their commitment to quality is evidenced by their adherence to industry standards, such as AEC-Q200 for automotive applications, alongside other certifications to meet the needs of sectors where performance is critical. This level of dedication to quality and performance positions Pulse Electronics as a key player in the field of electronic filters.
Research Price and Stock for P0353NLT by Pulse Electronics Corporation on Findchips.com
For those interested in procuring the P0353NLT, it is advisable to check pricing and stock availability on Findchips. This part is categorized under Data Line Filters, where users can also find alternate options that may be suitable for their applications. Historically, this part has been available through various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- DigiKey
However, it is essential to visit Findchips for the most current stock levels and pricing information, as availability can change rapidly in the electronic components market.