Overview of P0422NLT by Pulse Electronics Corporation
The P0422NLT is a data line filter designed specifically for applications requiring effective filtering of data lines. It features two functions and is capable of carrying a direct current of up to 4.7A. The component is compliant with ROHS standards, ensuring it meets environmental regulations prohibiting hazardous substances. This part is structured as a surface-mounted device (SMD), which optimizes its integration into compact electronic designs.
In terms of electrical characteristics, the P0422NLT has an inductance of 770 µH, facilitating noise reduction in high-speed data lines. The physical dimensions of this part are as follows: it has a height of 9.91 mm, a length of 19.56 mm, and a width of 17.02 mm, making it suitable for various PCB layouts. The DC resistance is specified to be a maximum of 0.04 Ω, contributing to its efficiency. Furthermore, it operates within a broad temperature range of -40 °C to 120 °C, which is particularly beneficial for devices exposed to varying environmental conditions.
At present, this part is active in manufacturing, reflective of its ongoing relevance in the market. Should you consider utilizing the P0422NLT in your designs, be mindful of the factory lead time of 10 weeks as of this writing, which is a critical factor in planning supply chains and project timelines.
Industry Applications for P0422NLT
The P0422NLT component could find applications across several industries due to its attributes and functionalities. Here are some potential use cases:
- Internet of Things (IoT): The P0422NLT might be integrated into IoT devices, where data integrity and noise suppression are essential. For instance, smart home devices could utilize this filter to ensure stable data transmissions without interference.
- Telecommunications: Within telecommunications equipment, the P0422NLT could potentially enhance the quality of data signals between components and devices. This might be especially relevant in systems where multiple data streams are processed simultaneously.
- Consumer Electronics: The filter could also possibly be utilized in consumer electronics such as smartphones and tablets, where minimizing electromagnetic interference is critical to maintaining performance in compact designs.
- Automotive Electronics: Although automotive qualification standards are not explicitly stated for the P0422NLT, if used in conjunction with other compliant components, it might find its way into automotive applications involving data communication systems, enhancing robustness against signal integrity issues.
- Smart Cities: In systems designed for smart city applications, such as traffic management and public safety devices, the P0422NLT could possibly aid in ensuring that data collected from sensors is transmitted reliably back to central systems.
It is crucial to note that these suggested applications are only conceptual and illustrative. Engineering and design teams must perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation specializes in manufacturing a wide range of electronic components, including filters like the P0422NLT. The company’s expertise is particularly notable in the area of data line filters, where they strive to produce reliable components that meet the demands of modern applications. Pulse Electronics offers a variety of similar parts that cater to different specifications and requirements, ensuring that customers have options that align with their project needs.
In addition to the P0422NLT, they produce other filters and components that support applications in telecommunications, automotive, and more. Their commitment to quality is evidenced by compliance with key standards, including the ROHS and leading industry requirements.
Research Price and Stock for P0422NLT by Pulse Electronics Corporation on Findchips.com
For those interested in sourcing the P0422NLT, it is highly recommended to check the stock and pricing on Findchips.com. This resource offers extensive listings and current availability, helping you make informed purchasing decisions. You might also want to explore the Data Line Filters category, where you can identify alternative parts that may suit your requirements.
The P0422NLT has historically been available at various distributors including Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, due to market fluctuations, it’s essential to verify current stock availability directly through Findchips.