P0640SCLRP by Littelfuse Inc

Overview of P0640SCLRP by Littelfuse Inc.

The P0640SCLRP is a silicon surge protector, featuring a maximum breakover voltage (V(BO)) of 77V, a peak pulse current of 30A, and housed in a DO-214AA package. This part also adheres to environmental and health safety standards as it is halogen-free and RoHS compliant. Structured in a plastic, small outline package with 2 pins, and described as a bidirectional transient voltage suppression (TVS) thyristor. This component is particularly designed to handle extremely high surge currents without degradation, ensuring reliable protection against voltage transients induced by inductive load switching and lighting on ICs, transistor, diode, and other semiconductor elements. It stands out due to its robust handling capacity of up to 400A in a compact form factor.

The part is currently in an active lifecycle stage as manufactured by Littelfuse Inc., a notable name in circuit protection in the electronics industry. This Silicon Surge Protector is a key component in safeguarding electronic circuits from external or internal voltage spikes.

Industry Applications for P0640SCLRP

The versatility and protective characteristics of the P0640SCLRP allow it to be potentially utilized in multiple industry applications. It is important to note that these potential uses are illustrative and should be validated by engineering teams for each specific environment and application. Here are key examples:

  • Telecommunications: In telecommunications, the P0640SCLRP might be used to protect communication infrastructure from voltage spikes caused by lightning strikes or power surges. This can include applications in both outdoor and indoor environments, contributing to the stability and reliability of telecom services.
  • Consumer Electronics: Given its ability to handle significant surge currents, P0640SCLRP could be incorporated into consumer electronic devices like smartphones, tablets, and laptops, providing overvoltage protection to sensitive components that might otherwise be exposed during charging or data transmission.
  • Industrial Automation: In industrial settings, this thyristor surge protector can be potentially applied in automated machinery and control systems. These systems often encounter variable voltage conditions which if unmitigated could lead to circuit failures.
  • Computing and Data Storage: Another plausible application could be in safeguarding computing systems and data storage units. This component might help in mitigating risks associated with power fluctuations thus protecting data integrity and hardware functionality.

Please note, all mentioned applications require an appropriate configuration and are dependent on specific device requirements that have to be thoroughly evaluated by the design and engineering teams involved.

About Littelfuse Inc.

Littelfuse Inc. is prominently positioned in the development and marketing of circuit protection devices, with a special emphasis on the production of Silicon Surge Protectors among other trigger devices. Their products, including the P0640SCLRP, are vital for protecting electronic circuits across a broad range of industries. With a focus on reliability and safety, Littelfuse devices are pivotal in enhancing the longevity and functionality of electronic components.

Where to Find P0640SCLRP by Littelfuse Inc

The P0640SCLRP can be searched and potentially purchased through various distributors historically including New Advantage Corporation, LCSC, CHIPMALL.COM LIMITED, and Verical, among others. For the most accurate availability, current stock levels, and pricing, prospects are advised to visit findchips.com. Here, along with the P0640SCLRP, you can also explore other Silicon Surge Protectors offered by Littelfuse and different manufacturers to find the best fit for your specific application needs.

Compare pricing for P0640SCLRP and other Silicon Surge Protectors / Trigger Devices at findchips.com