Overview of P14-10R-M by Panduit Corp.
The P14-10R-M is a ring terminal designed to facilitate electrical connections in various applications. This component supports wire sizes up to 14 AWG, making it suitable for a range of electrical projects. The terminal is designed with a ring tongue structure, enabling it to be securely fastened to a stud size of #10 in imperial measurement or M5 in metric terms. It belongs to the product range categorized as P Series from Panduit, a well-known manufacturer in the electronic parts domain.
This specific terminal features an uninsulated design, which can be particularly important in applications where insulation is not required or may interfere with the connection. The ring terminal is built to comply with RoHS guidelines, indicating that it does not contain hazardous substances, making it a suitable choice for environmentally conscious projects. The sub-category of terminals and terminal blocks to which this part belongs emphasizes its essential role in providing reliable electrical connectivity.
According to the current writing, the factory lead time for this terminal is approximately eight weeks, which should be taken into account when planning for procurement and project timelines.
Industry Applications for P14-10R-M
The P14-10R-M ring terminal may find utility across various industries due to its fundamental design and properties. Below are some potential industry applications where this part might be employed:
- Consumer Electronics: This part could potentially be used in consumer electronic devices, such as televisions or audio systems, where reliable connections are necessary for performance. The 14 AWG wire gauge may suit the electrical demands found in these devices.
- Aerospace and Defense: The military and aerospace sectors often utilize components that require high reliability. The uninsulated nature of the P14-10R-M might be considered for applications that adhere to strict weight limitations, where insulation could add unnecessary bulk. Usage in wiring harnesses for aircraft or defense systems could be a feasible application, although such use cases would require rigorous compliance with industry standards.
- Energy and Power Systems: The terminal may be applied in power distribution systems, where secure connectivity is critical for performance and safety. For example, its potential use in solar inverter connections or battery management systems could streamline the electrical pathways in renewable energy systems.
- Renewable Energy: Ring terminals like the P14-10R-M may be used in wind or solar energy applications, potentially serving to connect solar panels to inverters, where space and weight considerations are crucial.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.
About Panduit Corp.
Panduit Corp. is a manufacturer known for its commitment to providing quality components for electrical and electronic applications. The company specializes in terminals and terminal blocks, with a focus on enhancing connectivity solutions across various sectors. The P14-10R-M is a part of its extensive product line, which includes other similar terminals designed for specific wire gauge sizes and applications. Panduit’s focus on innovation and compliance with regulations, such as RoHS and REACH, reinforces its position as a reliable supplier in the electronic component market.
Other similar parts manufactured by Panduit might include various types of ring terminals and connectors designed for different electrical requirements. These components are designed with the same attention to detail and quality assurance that characterizes all of Panduit’s offerings.
Research Price and Stock for P14-10R-M by Panduit Corp on Findchips.com
For those interested in acquiring the P14-10R-M, it is advisable to conduct research on stock availability and pricing through Findchips. This platform not only provides current information on stock levels but also offers insights into pricing trends for electronic components. The sub-category of terminals and terminal blocks can help identify alternate parts that might be suitable for your application, either from Panduit Corp. or other manufacturers.
The P14-10R-M has historically been available from a range of distributors, including TestEquity LLC, Master Electronics, DigiKey, and Newark. However, stock levels and availability may vary, so checking with Findchips for the most current data is recommended.