Overview of P3100SALRP by Littelfuse Inc.
The P3100SALRP is a Silicon Surge Protector designed for high voltage and current applications, characterized by a maximum breakover voltage (VBO) of 350V and a 20A current rating. This component is packaged in a DO-214AA plastic housing, ensuring a compact footprint suitable for various electronic applications. As a RoHS-compliant and halogen-free device, the P3100SALRP aligns with contemporary environmental standards, reducing the ecological impact of electronic waste.
The part utilizes thyristor technology, specifically designed to handle transient voltage spikes that could potentially damage sensitive electronic components. Uniquely, the device can also manage a maximum current of 150A, designed to protect circuits from over-voltage conditions effectively. The P3100SALRP is built with a moisture sensitivity level of 1, indicating that it has a stable shelf life and can withstand typical manufacturing processes without risk of damage.
The part remains active in production and is part of Littelfuse’s range of Trigger Devices, specifically within the Silicon Surge Protectors subcategory. This categorization highlights its application in safeguarding sensitive electronic systems from power surges and transients.
Industry Applications for P3100SALRP
The P3100SALRP may find versatile applications across various industries, particularly those that rely on electronic systems susceptible to voltage surges. Here are some potential industry applications:
- Internet of Things (IoT): In IoT devices, the P3100SALRP could be utilized to protect microcontrollers and sensors from voltage fluctuations. The component’s high current handling capability allows it to shield sensitive parts from transient surges, which might occur during power fluctuations.
- Smart Cities: Smart city infrastructure, including traffic control systems and smart lighting, may benefit from the implementation of the P3100SALRP to ensure reliability and protection from electrical surges. Its ability to operate in harsh environmental conditions makes it a potential candidate for outdoor installations.
- Automotive: The P3100SALRP might be used in automotive electronics to protect control modules from voltage spikes during vehicle operation. Its compliance with certain automotive standards could make it suitable for various electrical sub-systems like lighting or control units, provided such standards are met and verified during design.
- Telecommunications: In telecommunications infrastructure such as servers and networking equipment, the P3100SALRP could potentially safeguard critical components from transient overvoltage events. Its small size allows for easy integration into densely packed electronic equipment.
- Consumer Electronics: The P3100SALRP could be utilized in consumer electronic devices, including home appliances that require surge protection to maintain performance and reliability during power anomalies.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Other similar surge protectors in the market might also serve these applications, but they need to be evaluated for specifications that align with particular project needs.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer specializing in circuit protection, with a solid focus on Silicon Surge Protectors and other Trigger Devices. Their products cater to a broad range of applications across numerous industries. The P3100SALRP is part of their commitment to providing reliable surge protection options while adhering to environmental compliance standards, making it suitable for new electronic designs.
In addition to the P3100SALRP, Littelfuse offers a variety of similar parts designed for managing voltage transients and ensuring circuit integrity. The manufacturer’s extensive portfolio includes robust solutions ideal for protecting sensitive components in modern electronics, reflecting their ability to innovate and adapt to the evolving needs of the electronics market.
Where to Find P3100SALRP by Littelfuse Inc.
For procurement of the P3100SALRP, it’s recommended to check availability on findchips.com. This platform provides comprehensive search capabilities for electronic components, allowing users to compare pricing, stock levels, and lead times across multiple distributors.
Historically, the P3100SALRP has been available from several distributors, including:
- Ozdisan Elektronik
- CoreStaff Co Ltd
- Mouser Electronics
- DigiKey
- Future Electronics
While these distributors may have previously stocked the part, it is essential for buyers to check findchips.com for the current availability and pricing information.