P4-14R-T by Panduit Corp

Overview of P4-14R-T by Panduit Corp.

The P4-14R-T by Panduit is a ring terminal designed for crimp wire termination. This particular model is suitable for wires up to 4 AWG and can be used with M6, or 1/4″ size studs. The ring tongue design ensures a secure and reliable connection. Key features of this terminal include an uninsulated design, which makes it versatile for various applications where insulation is not required or external insulation is preferred. Compliant with RoHS standards, the P4-14R-T ensures environmental safety by restricting the use of certain hazardous materials in its construction.

From the detailed specifications, this product also supports a conductor area of up to 25mm², which indicates its capability to handle substantial electrical current without significant voltage drop or heat generation. It belongs to the broad category of Terminals and Terminal Blocks used widely in various electrical circuits and assemblies for secure and efficient electrical connections.

Industry Applications for P4-14R-T

The P4-14R-T ring terminal from Panduit could potentially find applications across a variety of industries due to its fundamental role in establishing robust electrical connections. Below are some potential use cases:

  • Industrial Automation: In industrial environments, reliable and durable electrical connections are critical. This terminal could potentially be used in the assembly of control panels or machinery where heavy-duty wiring is necessary.
  • Automotive: Given its large gauge capacity and robust design, this terminal might be used in automotive applications, particularly in wiring larger vehicles or heavy equipment that requires sturdy, reliable electrical connections.
  • Consumer Electronics: Larger consumer electronics that require more power, such as home theater systems, might use such terminals for internal wiring and power supply connections.
  • Aerospace and Defense: The aerospace sector could potentially employ this type of terminal in applications requiring uncompromised connection reliability in harsh environments, although specific compliance with aerospace standards would need verification.

Note that these potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panduit Corp.

Panduit Corp. is a leader in innovative electrical solutions and their products in the realm of Terminals and Terminal Blocks are widely respected for their quality and reliability. The company manufactures a broad range of terminal types, including ring terminals like the P4-14R-T, which are crafted for various industrial, telecommunications, and energy applications. Panduit focuses on providing solutions that meet stringent industry standards and adapt to evolving technological demands, making their products suitable for a diverse array of high-demand environments.

Where to Find P4-14R-T by Panduit Corp

For those looking to purchase the P4-14R-T, it is recommended to research through our site, FindChips.com. Here you can access real-time pricing and availability from multiple distributors. Historically, this part has been available through distributors such as Master Electronics, Sager, Interstate Connecting Components, TTI, and Mouser Electronics among others. For alternate parts similar to the P4-14R-T that might be offered by Panduit Corp or other manufacturers, the Terminals and Terminal Blocks section of FindChips.com can be useful.

Compare pricing for P4-14R-T and other Terminals and Terminal Blocks at findchips.com