Overview of P4080NSE7PNC by NXP Semiconductors
The P4080NSE7PNC is a high-performance RISC processor that operates at a maximum frequency of 1500 MHz. It is housed in a 1295-pin FCP-BGA package with dimensions of 37.50 x 37.50 mm and a height of 3.53 mm. This microprocessor is part of the QorIQ Integrated Processor family, designed for advanced networking and telecommunications applications. It supports a power supply range of 1.5V to 3.3V.
The device integrates multiple features including 32-bit address bus width, an external 16-bit data bus width, and fixed-point computational format. Its significant attributes such as built-in cache, boundary scan compliance, low power mode, and clock frequency specifications make it a suitable candidate for elaborate processing tasks requiring high-speed data manipulation and low-latency response times. Moreover, it complies with ECCN, RoHS, and REACH standards, confirming its global acceptability in terms of environmental and safety regulations.
Industry Applications for P4080NSE7PNC
Given the characteristics of the P4080NSE7PNC, it potentially fits into several industry applications. Although the following potential uses are conceptual and require further verification according to industry standards and specific application needs, they highlight the processor’s versatility:
- Telecommunications: With high clock speeds and advanced RISC architecture, this processor potentially manages telecommunications operations, including routing, gateway management, and network infrastructure.
- Industrial Automation: The microprocessor’s support for complex, fixed-point computations and its capability to operate in a low power mode make it suitable for use in automation controllers, process control units, and real-time operational systems.
- Computing and Data Storage: Given its robust processing power and multiple voltage range adaptability, it could potentially serve in applications requiring intensive data processing and large-scale storage systems.
- Consumer Electronics: This processor can be used potentially in high-performance consumer electronics that require substantial data processing capabilities, such as advanced gaming systems or integrated home entertainment systems.
All aforementioned applications are for illustrative purposes and would need proper engineering analysis to confirm the processor’s fit for purpose and adherence to product standards before any definitive application implementation.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well known for its diverse range of solutions including, but not limited to, automotive, mobile, IoT, and industrial communication sectors. Their product line in Microprocessors is comprehensive, featuring devices like P4080NSE7PNC, which showcase advanced chip design and manufacturing processes that cater to both general and specialized applications. NXP Semiconductors emphasizes innovation in the design of Microcontrollers and Processors, ensuring their products meet rigorous industry standards for performance and sustainability.
Where to Find P4080NSE7PNC by NXP Semiconductors
For those interested in purchasing the P4080NSE7PNC, it is advisable to visit findchips.com. This site can assist you in finding up-to-date stock information and competitive pricing from various distributors. Historically, the part has been available from distributors like Flip Electronics, Rochester Electronics, and Avnet Americas. However, stock levels and availability can vary, so checking on FindChips will provide the most current data.
To explore alternate parts or similar Microprocessors offered by NXP Semiconductors or other manufacturers, FindChips offers an extensive list that can be readily compared against one another.