P82B96DPZ by NXP Semiconductors

Overview of P82B96DPZ by NXP Semiconductors

The P82B96DPZ is a bidirectional bus buffer designed for interfacing data buses in bipolar technology. Encased in a thin-profile, small-outline, shrink pitch plastic/epoxy package, specifically a TSSOP-8 (Thin Shrink Small Outline Package), this component facilitates robust data communication. It operates efficiently across a wide temperature range of -40 to 85°C, making it suitable for varied environmental conditions. The IC supports a dual supply voltage ranging from 2V to 15V, with a nominal operating voltage of 5V.

Essentially, the P82B96DPZ is crafted to leverage bipolar technology to enhance interface communication between buses. The layout of 8 gull wing terminals on a dual position on the package ensures compact yet reliable connectivity. The bus buffer is also characterized by its high moisture sensitivity level (MSL 1), indicating robust performance in humid conditions, which is critical for reliability in many applications. Furthermore, the bus buffer’s interface IC type clarifies its utility in creating an efficient link between differing electrical characteristics across various ICs or bus segments.

This IC is categorized under Other Interface ICs, a subcategory of Drivers and Interfaces, known for their critical role in enabling communication and functionality between various electronic components. With peak reflow temperatures topping at 260 °C and substantial environmental compliance (RoHS and REACH), the P82B96DPZ stands as a practical choice for robust electronic designs.

Industry Applications for P82B96DPZ

The P82B96DPZ could potentially serve a variety of industries due to its broad operating temperature range and robust interfacing capabilities. Here are some conceptual applications across different sectors:

  • Telecommunications: The bus buffer could potentially be used in telecommunications equipment, where stable and reliable data transmission is needed across various system buses under varying environmental conditions.
  • Industrial Automation: In automation systems, reliability and precision are crucial. The P82B96DPZ might be used for interfacing sensors and actuators to controllers, especially in environments that experience temperature fluctuations.
  • Consumer Electronics: Given its small form factor and high integration capability, this IC could possibly be employed in devices like smartphones and tablets, which require efficient space utilization and reliable performance.
  • Computing and Data Storage: Data integrity is essential in computing systems. The P82B96DPZ might be utilized for data bus management within servers and storage devices to maintain data integrity and speed across different system modules.
  • Aerospace and Defense: Although this area typically requires components with specific certifications, the operating temperature range and robustness of P82B96DPZ allow it to potentially be considered for applications requiring durable interfaces in harsh conditions.

Note that these potential applications are conceptual and would require thorough verification by engineering and design teams to confirm adherence to industry standards and specific project requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the semiconductor industry, known for a wide range of products in the realms of Drivers and Interfaces. NXP places a strong emphasis on the development of Other Interface ICs, with the P82B96DPZ being one of the key offerings in this category. NXP’s products commonly feature in applications where reliability, robustness, and advanced technology are required. Known for their innovative approach to semiconductor solutions, NXP creates products that advance smart automotive applications, connected devices, and solutions that drive the Internet of Things (IoT) forward.

Where to Find P82B96DPZ by NXP Semiconductors

For procurement professionals and engineers looking to purchase the P82B96DPZ, it is advisable to conduct research on findchips.com. The part has previously been available through various distributors like LCSC, Chip1Stop, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, for up-to-date information on stock availability and pricing, users should refer to Findchips. Additionally, for those seeking alternate parts or similar components from NXP or other manufacturers, the Other Interface ICs link on Findchips can provide more options.

Compare pricing for P82B96DPZ and other Other Interface ICs / Drivers And Interfaces at findchips.com