Overview of P82B96TD,118 by NXP Semiconductors
The P82B96TD,118 is a dual bidirectional bus buffer integrated circuit in an SOIC 8-pin package, designed and produced by NXP Semiconductors. This device is built to facilitate the exchange of digital signals across two inputs and outputs while maintaining high fidelity in signal integrity, even under demanding conditions. Operating over a wide supply voltage range from 2V to 15V, it makes this component versatile for use in various electronic systems. Further enhancing its adaptability, the P82B96TD,118 operates across a broad temperature range, from -40°C to +85°C, making it capable of performing in harsh environmental conditions.
This component falls under the subcategory of Line Driver or Receivers, which are crucial for enabling reliable communication and signal integrity across long-distance data transfers in electronic circuits. Its logic case style is an SOIC, a small outline integrated circuit, which contributes to the miniaturization of electronic devices. The P82B96TD,118 features moisture sensitivity level (MSL) 1, indicating a lower likelihood of moisture-induced damage during soldering. The available technical specifications, including package details and terminal finishes of Nickel/Palladium/Gold (Ni/Pd/Au), underscore its reliability and suitability for various electronic applications.
Industry Applications for P82B96TD,118
The P82B96TD,118’s specifications suggest its potential fit for applications across a range of industries. The following industry applications might benefit from its use:
- Consumer Electronics: This device could potentially be incorporated into consumer electronics where efficient bidirectional signal transmission is crucial, such as in smart home devices or personal computers. Its wide operating temperature range and flexible power requirements make it suitable for these environments.
- Industrial Automation: The durability and operational range of the P82B96TD,118 might make it a good fit for industrial control systems. These environments often require components that can handle variable power supplies and operate reliably under extreme conditions.
- Telecommunications: Given its ability to maintain signal integrity over various conditions, this component could possibly play a role in telecommunications infrastructure, enhancing the reliability of communication signals over long distances.
- Automotive: Although not specifically indicated to be compliant with automotive industry standards like AEC-Q100, similar parts that are, could suggest the potential for the P82B96TD,118 to be adapted for use in automotive applications, pending further qualifications. Its ability to operate across a wide range of temperatures and voltages makes it an interesting candidate for vehicle electronic systems, which must perform under a broad spectrum of conditions.
- Computing and Data Storage: With its quick propagation delay and convenient package size, it might find application in computing hardware, facilitating rapid data exchange and buffering within systems, or in memory storage devices where data integrity is paramount.
Note, these potential industry applications are conceptual and necessitate thorough evaluation by engineering and design teams to ensure compliance with relevant industry standards and application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading global semiconductor manufacturer, especially known for its contributions to the Line Driver or Receivers market and Drivers And Interfaces as a whole. The company has consistently advanced the state of the art in electronic components, making strides in innovation and technology that enable robust electronic systems across various sectors. The P82B96TD,118 is among the extensive portfolio of products offered by NXP, signifying the company’s expertise in developing high-performance, reliable integrated circuits.
Manufacturing components that underscore efficiency, reliability, and adaptability, NXP Semiconductors serves a broad range of applications in the automotive, industrial, healthcare, mobile, and consumer electronics markets. Their commitment to quality and sustainability, alongside rigorous research and development practices, positions NXP Semiconductors as a pivotal player in the ongoing evolution of electronic devices and systems.
Where to Find P82B96TD,118 by NXP Semiconductors
To secure the P82B96TD,118 for your project, the ideal starting point is findchips.com. Whether you are seeking this specific part or exploring alternatives within the Line Driver or Receivers subcategory, findchips.com provides comprehensive information on availability, pricing, and supplier options. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics have stocked the P82B96TD,118. However, for the most current stock levels, distributor options, and pricing, visiting findchips.com ensures access to the latest data to make informed procurement decisions.