Overview of P82B96TD,118 by NXP Semiconductors
The P82B96TD,118 is a dual bidirectional bus buffer housed in an SOIC-8 package. It is designed primarily for level translation, making it suitable for interfacing between devices operating at different voltage levels. This component features two inputs and is compliant with RoHS standards, ensuring its suitability for environmentally conscious designs. The device operates with a supply voltage ranging from a minimum of 2 V to a maximum of 15 V, thereby providing flexibility in application scenarios.
The operational temperature range for the P82B96TD,118 spans from -40 °C to 85 °C, making it suitable for industrial applications where environmental conditions can vary significantly. The device’s package dimensions measure 4.9 mm in length and 3.9 mm in width, with a profile height of 1.75 mm. It also supports surface mount technology (SMT), which is an advantage in modern electronic manufacturing practices.
As of the current writing, the factory lead time for obtaining this part is approximately 23 weeks and one day. This lead time is a crucial consideration for planning procurement and production schedules. Its active part life cycle indicates that it is currently being produced and is available for use in new designs.
Industry Applications for P82B96TD,118
The P82B96TD,118 has potential applications across various industries due to its versatile characteristics. Below are some possible use cases:
- **Industrial Automation:** The dual bidirectional bus buffer can potentially facilitate communication between different subsystems that operate at varied voltage levels in industrial equipment. For example, sensors might use 5V signaling, while controllers operate at 12V, making this buffer a potential choice for systems that require seamless communication while maintaining signal integrity.
- **Internet of Things (IoT):** Within IoT architectures, devices often communicate using different voltage levels. The ability of the P82B96TD,118 to translate these levels might enable connectivity between lower-voltage sensors and higher-voltage processing units, potentially aiding in the deployment of smart devices in various applications, such as smart homes or industrial monitoring systems.
- **Consumer Electronics:** The part might be found in devices like smartphones, tablets, or other gadgets where multiple components, each potentially operating at different voltages, need to interface with each other.
- **Telecommunications:** In telecommunications systems, the buffer could potentially manage the communication between various communication modules that operate at different voltage levels, maintaining data integrity across the system.
- **Automotive:** If automotive specifications such as AEC-Q100 compliance are met, the P82B96TD,118 could be utilized in automotive electronics for level translation between different components, thereby enabling effective communication in complex vehicular systems.
It is essential to note that these potential applications are only conceptual and illustrative. Verification and thorough analysis by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements, particularly regarding safety and functionality.
About NXP Semiconductors
NXP Semiconductors is known for its comprehensive portfolio of innovative solutions in the realm of semiconductors, specifically focusing on interfaces such as Line Driver or Receivers. The company produces various components designed for efficient signal management and integration in diverse applications. The P82B96TD,118 represents a part of their focus on reliable bus buffering and level translation technologies. NXP is dedicated to providing high-quality products that cater to numerous industries, including automotive, industrial, IoT, and consumer electronics, among others.
In addition to the P82B96TD,118, NXP manufactures several similar parts, which might include other configurations of bus buffers and level shifters, offering options for various voltage levels and performance specifications. Their commitment to compliance with industry standards further enhances the trustworthiness of their components in critical applications.