Overview of PA0201-R-070RL by YAGEO Corporation
The PA0201-R-070RL by YAGEO Corporation is a Metal Alloy, 0.1 W resistor designed for surface mount (SMT) applications and housed in an 0201 package. This product boasts a rated power dissipation of 0.1 W and supports a substantial current rating of 4.5 A. The dimensions of this resistor are quite compact, having a length of 0.6 mm, width of 0.31 mm, and height of 0.35 mm, making it suitable for high-density circuit designs.
This product is categorized under Metal Alloy Resistors, specifically engineered to offer low resistance values with a resistor type of ‘jumper’, which essentially means it is used to create a zero-ohm link within circuit boards, facilitating the connection between two points without the addition of impedance. This type can handle a wide temperature range from -55 °C to 125 °C and is compliant with AEC-Q200 standards, suggesting its suitability for automotive applications as well as other robust, high-reliability environments. Additionally, the part is RoHS and REACH compliant, aligning with current environmental and safety regulations.
Industry Applications for PA0201-R-070RL
The PA0201-R-070RL has potential uses across various sectors due to its high-performance specifications and environmental compliance. Here are some potential industry applications:
- Automotive: Given its compliance with AEC-Q200 standards, the resistor could potentially be used in automotive electronics such as control units, power supply circuits, and monitoring systems, where long-term reliability under high-temperature variations is critical.
- Consumer Electronics: In devices like smartphones, tablets, and other compact gadgets, the small size and high current handling capability might make it suitable for power management applications, potentially ensuring efficiency and durability in tightly packed PCB layouts.
- Telecommunications: The resistor could be employed in telecommunication equipment where stable and reliable performance is necessary, perhaps in signal processing or distribution units which require solid and continuous operation.
- Healthcare: Although not specified for medical standards particularly, based on its precise and stable characteristics, it might be used in healthcare devices where small, reliable components are crucial for patient monitoring systems or small-scale medical imaging devices.
- Computing and Data Storage: Its capacity to handle significant current might make it applicable for server power supplies and storage systems where efficient, reliable power distribution is needed to maintain system integrity and prevent data loss.
Note that these potential industry applications are purely conceptual and require thorough verification by engineering and design teams to ensure they meet specific operational standards and application requirements.
About YAGEO Corporation
Particularly relating to resistors, YAGEO Corporation stands as a pivotal manufacturer in the electronics sector, providing a wide array of resistor types including those in the Metal Alloy Resistors category. Their products, including the PA0201-R-070RL, are known for their robust design and reliability, meeting the requirements of various high-stress environments. YAGEO’s commitment to quality is evident in their products’ compliance with several international standards, making their components suitable for a broad spectrum of industrial applications.
Where to Find PA0201-R-070RL by YAGEO Corporation
To source the PA0201-R-070RL, your best starting point is findchips.com. Here you can check real-time availability and compare prices across multiple distributors. Historically, this part has been listed with distributors such as Ozdisan Elektronik, CHIPMALL.COM LIMITED, Avnet Abacus, and DigiKey. For the most current stock levels and pricing, as well as potential alternatives, visit the Metal Alloy Resistors section on findchips.com.