PA2512FKF7W0R004E by YAGEO Corporation

Overview of PA2512FKF7W0R004E by YAGEO Corporation

The PA2512FKF7W0R004E is a fixed resistor component manufactured by YAGEO Corporation, encapsulating state-of-the-art metal alloy technology. This precision resistor boasts a resistance value of 0.004 Ohms, a power rating of 2 Watts, and a tolerance of 1%, making it suitable for high-precision applications. Its performance is characterized over a wide temperature range, from -55°C to +170°C, with a temperature coefficient of 100 ppm/°C. Designed in a compact 2512 chip package, the PA2512FKF7W0R004E facilitates efficient surface mount applications, following the Rectangular, SMT package style. It highlights anti-sulfur and AEC-Q200 qualification, which underscores its reliability and suitability for automotive applications among others. Additionally, it adheres to global environmental and regulatory standards, being RoHS compliant and marked with a Pb-free code. The part operates with a low working voltage of 0.0894 V and exhibits robust performance with a nickel (Ni) barrier under its matte tin (Sn) terminal finish, offering enhanced durability and resistance against harsh conditions.

Industry Applications for PA2512FKF7W0R004E

The PA2512FKF7W0R004E by YAGEO Corporation is a versatile component that could find potential applications across a range of industries due to its high precision, reliability, and robust construction. Below are some of the industries where this resistor might be particularly useful, noting these potential applications require analysis and verification by engineering and design teams.

  • Automotive: Given its AEC-Q200 qualification, the PA2512FKF7W0R004E could potentially be used in electronic control units, powertrain systems, or battery management systems where precision and reliability are paramount.
  • Industrial Automation: This resistor might find use in precision sensors, control systems, and power supplies that require stable performance over a wide temperature range and robustness against harsh industrial environments.
  • Consumer Electronics: With its compact size and precision, it could possibly be integrated into power management circuits within portable devices, wearables, or smart appliances to ensure energy efficiency and reliability.
  • Telecommunications: The part might be suitable for use in telecommunications infrastructures, such as base stations and network equipment, where stable performance and high reliability under varying environmental conditions are crucial.
  • Computing and Data Storage: The resistor could potentially be used in power distribution networks and voltage regulation modules within servers, data centers, and high-performance computing systems, providing precise power control and distribution.

It’s important to note that these potential industry applications are conceptual and illustrative. The suitability of PA2512FKF7W0R004E for specific use cases requires thorough verification for adherence to industry standards and application requirements.

About YAGEO Corporation

YAGEO Corporation is a leading global manufacturer specializing in a wide array of passive components, including a variety of resistors like the PA2512FKF7W0R004E. The company is known for its commitment to quality, innovation, and providing solutions that meet the complex demands of a changing technological landscape. YAGEO offers a comprehensive range of resistor technologies, from thick and thin film to metal alloy and wire wound types, catering to different industry requirements. In the realm of Metal Alloy Resistors, YAGEO’s products are distinguished for their high precision, reliability, and performance across a broad spectrum of applications. YAGEO’s components are ubiquitously found in industries such as automotive, consumer electronics, industrial, and telecommunications, providing foundational support for a multitude of electronic circuits.

Where to Find PA2512FKF7W0R004E by YAGEO Corporation

To source the PA2512FKF7W0R004E resistor or explore alternate Metal Alloy Resistors, our platform at findchips.com provides comprehensive search and comparison capabilities. It allows users to check current stock levels and pricing across different distributors. Historically, this part has been available through distributors such as Ozdisan Elektronik, New Advantage Corporation, Avnet Abacus, TTI, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most up-to-date availability and pricing information, potential buyers are advised to conduct their research directly on findchips.com.

Compare pricing for PA2512FKF7W0R004E and other Metal Alloy Resistors / Resistors at findchips.com