Overview of PA5433.153NLT by Pulse Electronics Corporation
The PA5433.153NLT is a general-purpose inductor featuring an inductance of 15 microhenries (µH) with a tolerance of 20%. This component is designed as a surface-mount device (SMD) and belongs to the subcategory of Fixed Inductors. The inductor is built using a composite core, providing a balance between performance and size, and is packaged in a rectangular format designed to meet the needs of various electronic applications.
Manufactured by Pulse Electronics Corporation, the PA5433.153NLT showcases several key specifications that are relevant for engineers and designers. These include:
- Rated current maximum: 13 A
- DC resistance: 0.015 Ω
- Operating temperature range: -55 °C to 155 °C
- Dimensions: 16.5 mm (length) x 15.5 mm (width) x 7.7 mm (height)
- Number of functions: 1
- Shielded: No
This part is active in the market and is compliant with both the ROHS and REACH regulations, ensuring it meets current environmental standards. The factory lead time for this component is approximately 11 weeks as of the current writing.
Industry Applications for PA5433.153NLT
The versatile attributes of the PA5433.153NLT make it suitable for various industry applications. Below are some potential use cases where this inductor could play a role:
- Consumer Electronics: This inductor might be used in devices such as smartphones, tablets, or other portable gadgets where compact size and high efficiency are crucial. The low DC resistance can help minimize energy losses, potentially increasing overall device efficiency.
- Audio and Video Systems: In audio amplifiers or video equipment, the PA5433.153NLT may serve to filter signals or provide necessary current stability. The inductor’s rated current of 13 A might be beneficial in applications requiring consistent power delivery while reducing noise.
- Entertainment and Gaming: Gaming consoles and VR systems could utilize this inductor for power management within their circuitry, supporting the need for high-performance components that resolve rapid transient loads.
These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation is recognized in the field of electronic components, particularly for its development and manufacturing of inductors, including the PA5433.153NLT. The company focuses heavily on innovative solutions across various electronics sectors. They produce a range of parts designed to operate efficiently within different applications, including their catalog of fixed inductors, which are essential for power management, filtering, and energy storage.
Similar parts produced by Pulse Electronics may include different inductors with varying specifications, catering to specific market needs. The company’s commitment to high-quality manufacturing and compliance with industry standards makes it a reliable choice for engineers looking for inductive components.
Research Price and Stock for PA5433.153NLT by Pulse Electronics Corporation on Findchips.com
For those interested in acquiring the PA5433.153NLT, it is advisable to research available stock levels and pricing through Findchips. In addition to the Fixed Inductors category, you will also find alternative parts and manufacturers that may offer similar options. Historically, distributors such as LCSC, Sager, Avnet Americas, and DigiKey have carried this component. However, it is crucial to check the current availability directly on Findchips as stock levels may vary.