PAA150STR by Littelfuse Inc

Overview of PAA150STR by Littelfuse Inc.

The PAA150STR from Littelfuse Inc. is a transistor output solid state relay (SSR) featuring a single pole, single throw (SPST-NO) configuration suitable for applications requiring a maximum output of 250mA across a voltage range from 0 to 250V. This surface mount component ensures robust performance with its 3750V isolation voltage and has an input type of DC with fairly low control current and voltage requirements (0.005A and 0.9V respectively). Certified under ROHS and REACH compliances, it is recognized for its safety standards, including UL recognition. The relay includes two separated elements within its configuration, utilizing MOSFET as its output circuit type. The operating temperatures range from -40°C to 85°C, making it adaptable to various environmental challenges.

The product’s small physical footprint, with an overall length of 9.652mm and a height of 3.302mm, makes the PAA150STR ideal for space-constrained applications. It is important to note that this device is currently in an active phase according to its life cycle code, ensuring availability and support for future projects.

Industry Applications for PAA150STR

The PAA150STR could potentially serve a variety of applications across multiple industries due to its versatility and robust specifications:

  • Industrial Automation: This relay could be utilized in industrial control systems, potentially handling tasks such as small motor control and interface logic conversions. Its high isolation voltage and low on-state resistance are beneficial for ensuring safety and efficiency in automated manufacturing environments.
  • Consumer Electronics: In devices like smart appliances, the PAA150STR might be integrated to manage power distribution quietly and efficiently, particularly valued for its low input and operating requirements and compact surface-mount design.
  • Telecommunications: Within telecom systems, this part could theoretically serve in signal routing or as part of the infrastructure managing optical network units (ONUs), reflecting the needs for durable and reliable switching mechanisms.
  • Computing and Data Storage: Servers and network switches could employ the PAA150STR, particularly for managing internal communications and power gating, potentially supporting the system’s longevity and reliability.

These potential usage scenarios are illustrative and require verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer in the field of circuit protection, offering an extensive range of components including fuses, solid state relays, and other critical electronic parts. Within the sphere of optoelectronics and specifically in solid state relays, Littelfuse Inc. stands out for its commitment to reliability and safety, with a diverse portfolio that caters to a wide array of electronic applications. The PAA150STR is one example of their innovation, designed to offer efficient, reliable service in various electronic switching and control applications. Their products are typically recognized for quality and durability, evidenced by compliance with international standards and certifications.

Where to Find PAA150STR by Littelfuse Inc

To purchase the PAA150STR, it is advisable to research through our site, findchips.com. Here, individuals can not only find if the part is available but also compare different suppliers for the most competitive pricing and current stock levels. Historically, suppliers such as DigiKey have listed this part, but availability can fluctuate. Additionally, for those looking for alternatives or similar components, the Solid State Relays page can be used to view offerings from both Littelfuse Inc. and other manufacturers.

Compare pricing for PAA150STR and other Solid State Relays / Optoelectronics at findchips.com