Overview of PAP-05V-S by JST Manufacturing
The PAP-05V-S is a board connector designed for versatility in various applications. It features a 5-position configuration within a single row, utilizing female crimp terminals for secure connections. The connector is part of the PA series, highlighting its compatibility with specific series contacts – notably the SPHD-001T-P0.5 and SPHD-002T-P0.5. The part exhibits a pitch spacing of 2 mm, which is essential for tightly packed electronic designs while maintaining reliable connectivity.
Conforming to ROHS standards, the PAP-05V-S is made from a polyamide66 insulator material, ensuring durability and resistance to heat, withstanding temperatures ranging from -25 °C to a maximum of 85 °C. The physical dimensions include a body breadth of 0.228 inch, body depth of 0.315 inch, and body length of 0.472 inch. This compact size is particularly beneficial for applications where space is at a premium. Although specific details about contact material and finish are not disclosed, the connector’s design includes a contact resistance of 20 mΩ and an impressive insulation resistance of 1,000,000,000 Ω, indicating robust performance characteristics.
In addition to its electrical specifications, the connector has a rated current for signal transmission of 3 A. The dielectric withstanding voltage is rated at 800 VAC, providing safety margins against electrical stress. The PAP-05V-S connector is classified as a general-purpose connector, which allows it to be employed in various applications across different industries. As of the current writing, the PAP-05V-S remains an active part within the JST product catalog.
Industry Applications for PAP-05V-S
The versatility of the PAP-05V-S allows it to be potentially integrated into a range of industries. Below are a few examples where this component might find application:
- Consumer Electronics: The PAP-05V-S could potentially be used in portable devices where space-saving design is critical, such as smartphones or tablets. It might connect various internal components, ensuring signal integrity with its low contact resistance.
- Industrial Automation: In automation systems, the connector might be employed to link sensors or field devices to control units. Its ability to withstand moderate temperatures and maintain signal integrity could make it suitable for use in harsh industrial environments.
- Robotics and Drones: Given its compact design, the PAP-05V-S could be utilized in robotics applications to interconnect controller boards with motors or sensors. Its lightweight and compact form factor could contribute to the overall efficiency of robotic designs.
- Telecommunications: In telecom equipment, the connector might facilitate reliable connections within devices such as routers or switches. The high insulation resistance could play a crucial role in minimizing signal loss and maintaining high data transfer rates.
- Smart Cities: The PAP-05V-S could potentially support various components within a smart city framework, including smart meters, traffic management systems, and sensors. Its durability and compactness are assets in environments where multiple devices must be interconnected seamlessly.
These potential industry applications are only conceptual and illustrative, and they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The adaptability of the PAP-05V-S highlights its potential to be utilized in various contexts while necessitating careful consideration during implementation.
About JST Manufacturing
JST Manufacturing, or Japan Solderless Terminals, is a well-established company that specializes in the production of connectors, including the PAP-05V-S and similar parts. The company has a broad portfolio that encompasses various connector types, with a focus on delivering high-quality, reliable solutions for an array of applications in electronics. Its connectors, particularly within the Headers and Edge Type Connectors category, are designed to meet the evolving needs of various industries, where efficient signal transmission and durability are critical.
In addition to the PAP-05V-S, JST manufactures a range of other connectors that may be suitable for similar applications. These include various series of crimp terminals and board connectors that can cater to different electrical specifications and environmental conditions. The company places a high value on engineering excellence, which is reflected in the performance characteristics of its products.
Where to Find PAP-05V-S by JST Manufacturing
- New Advantage Corporation
- CoreStaff Co Ltd
- Chip1Stop
- Interstate Connecting Components
- TME
- Quest Components
- Verical
- Heilind Electronics
- Future Electronics
- Mouser Electronics
- DigiKey
- Newark
It is advisable for potential buyers to check current stock levels and pricing with these distributors via findchips.com, as inventory can vary.