PAP-06V-S by JST Manufacturing

Overview of PAP-06V-S by JST Manufacturing

The PAP-06V-S is a board connector, which includes 6 female contacts arranged in a single row. Specifically designed for crimp termination, this connector housing supports a 2mm pitch between contacts. The component falls under the Headers and Edge Type Connectors subcategory. It offers multiple mating parts options, indicating flexibility in its application across various board connections.

This connector is characterized by several essential features such as its compatibility with contacts SPHD-001T-P0.5 and SPHD-002T-P0.5. Notably, the PAP-06V-S maintains compliance with several significant environmental and regulatory standards, including RoHS (Restriction of Hazardous Substances) and is lead-free, enhancing its applicability in green technology projects and products requiring adherence to strict environmental standards. Despite not conforming to MIL, DIN, or IEC standards, its role in various electronic assemblies is solidly supported by its UL 94V-0 flammability rating, ensuring safety in terms of fire risk.

Industry Applications for PAP-06V-S

The versatile design and specifications of the PAP-06V-S might allow it to be used across different industries, although this requires careful verification and analysis by professional engineering and design teams. Below are examples of how this connector could potentially fit into various applications:

  • Consumer Electronics: The connector might be integrated into various consumer electronics such as home appliances, where reliable and compact connections are crucial. Its flame retardancy (94V-0 rating) potentially adds safety to these devices.
  • Telecommunications: Telecommunication systems that require modular and scalable wiring solutions could potentially utilize such connectors to simplify installation and maintenance processes, with the benefit of its straightforward crimp termination.
  • Computing and Data Storage: As part of systems requiring frequent reconfiguration or maintenance, such as servers or storage arrays, the ease of crimping and disconnecting offered by the PAP-06V-S could be advantageous.
  • Industrial Automation: Automated machinery that relies on quick and reliable electrical connections could potentially employ this connector to streamline machine design and serviceability.
  • Audio and Video Systems: The compact and space-efficient design could help integrate such connectors in space-constrained audio-visual equipment requiring numerous signal connections.

These potential applications are conceptual and illustrative; actual use requires thorough validation to ensure safety, reliability, and compliance with industry-specific standards.

About JST Manufacturing

JST Manufacturing, known for its expertise in creating reliable connectors, plays a prominent role in the connectors market, particularly focusing on the segment of Headers and Edge Type Connectors. The company is noted for producing components that align with the needs of a wide array of technological uses from industrial to consumer electronics. Their PAP series, including the PAP-06V-S, reflects their commitment to providing versatile and reliable connector solutions that cater to a vast range of applications, reinforced by adherence to necessary environmental regulations and safety standards.

Where to Find PAP-06V-S by JST Manufacturing

To purchase the PAP-06V-S or explore alternatives, finding accurate and updated stock information is crucial. Potential buyers should visit the versatile search engine findchips.com. Historical data shows that distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this item, but inventory levels and pricing are constantly changing. Therefore, to ensure best purchasing decisions, checking real-time availability and prices at findchips.com is highly recommended. Furthermore, to browse similar parts from JST Manufacturing or other manufacturers, the section Headers and Edge Type Connectors at FindChips would be a useful resource.

Compare pricing for PAP-06V-S and other Headers and Edge Type Connectors at findchips.com