Overview of PAT0510S-C-0DB-T10 by Susumu Co Ltd.
The PAT0510S-C-0DB-T10 by Susumu Co Ltd. stands out in the realm of electronic components as a chip attenuator designed for precise attenuation with minimal reflective errors in RF signal paths. This specific part is characterized by its absolute 0 dB attenuation level, indicating it exerts no intentional decrease or alteration in signal strength across its operational bandwidth. It supports an extensive frequency range from DC up to 10 GHz, making it versatile for a broad array of radio frequency applications. With a characteristic impedance of 50 Ω, it fits seamlessly into standard RF circuits, maintaining signal integrity and impedance matching.
The part boasts a compact, 0402 surface-mount package (SMD) that facilitates easy integration into densely packed PCBs without sacrificing performance. Its construction adheres to stringent standards with a lead-free (Pb-free) and RoHS-compliant design, ensuring it meets global environmental and regulatory requirements. Furthermore, its robustness is underscored by an operating temperature range from -55 °C to +125 °C, catering to demanding environments. With a maximum input power of 15.05 dBm and a VSWR (Voltage Standing Wave Ratio) maximum of 1.3, it ensures reliable signal handling and minimal insertion loss, making it an optimal choice for high-precision RF applications.
Possible Industry Applications for PAT0510S-C-0DB-T10
The utility of PAT0510S-C-0DB-T10 spans across various industries, primarily due to its wide operating frequency range, impedance matching capability, and environmental resilience. While the part is suitable for an array of applications, certain industries might find it particularly beneficial:
- Environmental Monitoring: In applications such as wireless sensor networks for collecting environmental data, stable and reliable RF performance is crucial. The PAT0510S-C-0DB-T10 could potentially be used in radios and antennas within these networks, ensuring accurate data transmission under varying environmental conditions.
- Industrial Automation: Automation systems often rely on wireless communication for remote control and monitoring. This attenuator might be integrated into the RF communication modules of machinery and control units to maintain precise signal levels, facilitating uninterrupted operation and control.
- Telecommunications: Given its wide frequency range, the PAT0510S-C-0DB-T10 can potentially serve in telecommunication infrastructure, such as in base stations or RF distribution systems, to ensure signal integrity and performance across a broad range of frequencies.
- Consumer Electronics: High-frequency applications such as Wi-Fi and Bluetooth devices in consumer electronics can benefit from the precision and reliability of this attenuator to maintain optimal signal conditions and connectivity.
These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the specific context.
About Susumu Co Ltd.
Susumu Co Ltd. is a leading manufacturer in the field of RF/Microwave Attenuators and RF and Microwave components at large. They are renowned for their innovation, quality, and the reliability of their products which encompass a wide range of passive electronic components. Known for high precision and stability, Susumu’s products, including the PAT0510S-C-0DB-T10, are highly sought after in complex RF circuits and applications requiring meticulous signal control. Susumu specializes in developing components that meet the stringent requirements of modern electronic systems, with a range extending beyond RF attenuators to resistors, inductors, and more, serving multiple sectors within the electronics industry.
In the context of RF/Microwave Attenuators, Susumu Co Ltd. positions itself as a market leader by offering products that showcase minimal loss, wide bandwidth, and exceptional performance in compact, durable packages. Their commitment to quality and environmental compliance further adds to the appeal of their components for design engineers and procurement specialists alike.
Where to Find PAT0510S-C-0DB-T10 by Susumu Co Ltd.
For those looking to procure the PAT0510S-C-0DB-T10, findchips.com provides an optimal platform to check current stock levels, obtain competitive pricing, and explore availability across a range of distributors. This attenuator, along with other RF/Microwave Attenuators, can be found by leveraging FindChips’ extensive database. Historically, notable distributors such as Future Electronics, Mouser Electronics, DigiKey, and Farnell have carried the PAT0510S-C-0DB-T10. However, availability can fluctuate, so utilizing FindChips is recommended to get up-to-date information on stocking situations and pricing options.
Whether the requirement is for bulk procurement or prototype development quantities, FindChips offers a comprehensive overview of purchasing options, ensuring that design engineers and procurement professionals can make informed choices based on the latest data.