Overview of PAT0510S-C-2DB-T10 by Susumu Co Ltd.
The PAT0510S-C-2DB-T10 is an RF attenuator designed for a 2 dB attenuation with a characteristic impedance of 50 Ω. The part is housed in an 0402 SMD (Surface-Mount Device) package, making it suitable for compact electronic designs. Manufactured by Susumu Co Ltd., this component is part of the RF/Microwave Attenuators subcategory and is optimized for high-frequency applications up to 10 GHz.
This device is built for precision, featuring a maximum operating temperature range from -55 °C to 125 °C, ensuring reliability across various environmental conditions. The VSWR (Voltage Standing Wave Ratio) is capped at a maximum of 1.3, which indicates low signal reflection within the stated frequency range. Additionally, adhering to RoHS compliance and having a matte tin terminal finish, PAT0510S-C-2DB-T10 is environmentally friendly and offers optimal connectivity.
Industry Applications for PAT0510S-C-2DB-T10
PAT0510S-C-2DB-T10 might be utilized in various technically demanding fields. Considering its high-frequency operation and precise attenuation characteristics, several potential applications could be conceptualized within industries like environmental monitoring and industrial automation.
- Environmental Monitoring: In this sector, the device could potentially be used in systems for monitoring atmospheric or underwater communications where signal integrity must be managed accurately. The precision in attenuation helps in adjusting signal strength to suitable levels, which might be crucial for sensitive environmental data collection.
- Industrial Automation: In automated manufacturing or process control systems, maintaining signal clarity and strength at different stages of communication might be essential. This attenuator could potentially regulate signal powers within sensors and communication modules, ensuring stable operation across a broad range of frequencies and temperatures.
Note that these potential industry applications are conceptual/illustrative and must be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Susumu Co Ltd.
Susumu Co Ltd. is notably active in the RF and Microwave sector, with a special focus on RF/Microwave Attenuators. They are recognized for their precision and reliability in manufacturing high-performance attenuators such as the PAT0510S-C-2DB-T10. Susumu’s components are often used in demanding applications requiring exact impedance matching and stable performance across a wide range of frequencies and environmental conditions. The quality of their products reflects dedication to innovation and adherence to stringent industry standards.
Where to Find PAT0510S-C-2DB-T10 by Susumu Co Ltd
For acquiring the PAT0510S-C-2DB-T10, it is recommended to verify the part’s availability and pricing through findchips.com. On this platform, you can also explore various other RF/Microwave Attenuators offered by Susumu Co Ltd or other manufacturers. Historically, this part has been available from distributors such as Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for up-to-date stock levels and competitive pricing information, checking findchips.com is advisable.