Overview of PAT0510S-C-3DB-T10 by Susumu Co Ltd.
The PAT0510S-C-3DB-T10, manufactured by Susumu Co Ltd., is a chip attenuator designed for a wide frequency range from 0Hz to 10GHz, providing a typical attenuation of 3dB. This component is specifically constructed to fit the SMD (Surface Mount Device) RF IC case style, ensuring ease of integration into PCBs with minimal footprint. It operates efficiently across a significant temperature range, from -55 °C to 125 °C, making it highly versatile for various applications. The part is RoHS compliant, aligning with environmental and safety standards regarding hazardous materials. With a characteristic impedance of 50 Ω and a VSWR (Voltage Standing Wave Ratio) maximum of 1.3, it ensures superior signal integrity and minimal reflection. Additionally, the attenuator is capable of handling up to 15.05 dBm of continuous wave (CW) input power. Its terminal finish is matte tin, signifying good solderability and long-term reliability.
Industry Applications for PAT0510S-C-3DB-T10
Given its wide operational frequency and minimal insertion loss, the PAT0510S-C-3DB-T10 can serve a broad spectrum of industries. Here are several potential applications, emphasizing that these are illustrational and must be evaluated thoroughly by engineering and design teams:
- Environmental Monitoring: In systems used for tracking atmospheric conditions, precise signal adjustment is crucial. The PAT0510S-C-3DB-T10 could potentially be integrated into weather monitoring equipment to ensure the reliability and accuracy of transmitted signals.
- Industrial Automation: Modern manufacturing environments leverage highly sophisticated control systems. This component can possibly be used in communication devices within automated production lines, where signal strength regulation is necessary for optimizing operational efficiency and reducing interference.
- Wireless Communications: Thanks to its broad frequency range and low VSWR, this attenuator might be used in the design of RF communication devices, including routers, antennas, and transceivers, to manage signal power, improving data transfer quality and reducing errors.
- Telecommunications Infrastructure: Components that maintain signal fidelity are essential in telecommunications. The PAT0510S-C-3DB-T10 could be applied in the development or maintenance of infrastructure, such as cell phone towers and networking hubs, ensuring consistent service quality.
These conceptual applications highlight the versatility of the PAT0510S-C-3DB-T10 but require proper application-specific validation.
About Susumu Co Ltd.
Susumu Co Ltd. is well-regarded in the field of resistive components, particularly for their precision and reliability in RF/Microwave Attenuators. The company excels in producing attenuators that meet rigorous industry requirements, featuring components like the PAT0510S-C-3DB-T10 which showcase their dedication to high-frequency performance and miniaturization. Susumu’s products, widely acknowledged for their quality and consistency, are integral parts of RF and microwave applications, suggesting a firm grasp on the nuances of precision attenuator design. Their production adheres to strict environmental standards, as demonstrated by their commitment to providing RoHS-compliant and lead-free components.
Where to Find PAT0510S-C-3DB-T10 by Susumu Co Ltd
To procure the PAT0510S-C-3DB-T10, potential buyers are recommended to use the resources available on findchips.com. Through this platform, users can locate the part across various distributors, checking for the most up-to-date stock levels and pricing. For those interested in RF/Microwave Attenuators, the site also provides a comprehensive comparison of similar products, both from Susumu Co Ltd and other manufacturers. Historically, the component has been available from leading distributors such as Ameya Holding Limited, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, availability can fluctuate, and engineers and procurement professionals should always verify current listings.