Overview of PAT0603E4000BST1 by Vishay Intertechnologies
The Vishay Intertechnologies PAT0603E4000BST1 is a fixed resistor tailored for precision tasks, featuring a resistance of 400 Ohms and a tight tolerance of ±0.1%. Designed using thin-film technology, this resistor is encapsulated in a small 0603 [1608 metric] chip package, making it well-suited for compact electronic applications. It operates efficiently with a power rating of 0.15W. Noteworthy features include sulfur resistance and RoHS compliance, enhancing its reliability and suitability for environmentally sensitive applications. Additional characteristics like a temperature coefficient of 25 ppm/°C and an operating temperature range of -55°C to 155°C suggest its capability in diverse operating environments.
Packaged for surface mount technology (SMT), the part is also characterized by its rectangular construction and wraparound terminal shape, coated with a tin (Sn) finish that assures good solderability. It is designed to meet stringent industry requirements, including the AEC-Q200 standard, indicating its reliability in automotive and other high-demand environments.
Industry Applications for PAT0603E4000BST1
The PAT0603E4000BST1 could potentially be utilized in a variety of industries, owing to its precision, reliability, and robust design. Here are a few industries where this resistor might be advantageous:
- Automotive: This resistor’s compliance with the AEC-Q200 standard suggests that it could be utilized in automotive applications. Components such as engine control units, airbag systems, or infotainment systems might benefit from its precision and reliability.
- Consumer Electronics: In consumer electronics, such as smartphones and tablets, the small size and precise resistive capacity of this resistor make it suitable for managing power within tight space constraints while maintaining high performance.
- Telecommunications: In telecommunications equipment, precision resistors like the PAT0603E4000BST1 could be used to maintain signal integrity in network devices and infrastructure, due to their stable resistive values and tolerance to environmental variables.
- Healthcare: In healthcare devices, where exact measurements are crucial, the high reliability and precision of this component might be used in critical applications such as imaging equipment or patient monitoring systems.
- Aerospace and Defense: Although specific military standards are not listed, the robustness provided by its operating temperature range and precision might make it suitable for aerospace applications, where components must perform under extreme conditions.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established provider in the field of electronic components, particularly known for their extensive range of resistors, including Fixed Resistors. This company produces a variety of precision resistors such as the PAT0603E4000BST1, which showcases their commitment to quality and reliability. Vishay’s components are often considered for applications where tolerance, reliability, and durability are critical. Their product lineup spans across various resistor technologies and configurations, catering to a broad spectrum of industrial demands.
Where to Find PAT0603E4000BST1 by Vishay Intertechnologies
To procure the Vishay Intertechnologies PAT0603E4000BST1, potential buyers should consider utilizing comprehensive search resources like findchips.com. On this platform, you can access up-to-date inventory information and competitive pricing from various distributors. Historically, this resistor has been available through distributors such as Avnet Asia, TTI, Future Electronics, and Mouser Electronics. To ensure availability and to get the most current stock levels and pricing, check the listings on Fixed Resistors on findchips.com, where you can also explore alternative parts offered by Vishay Intertechnologies or other manufacturers.