Overview of PBHV8560ZX by Nexperia
The PBHV8560ZX by Nexperia is a high-voltage, low VCEsat (BISS) transistor designed to deliver efficient performance for a variety of applications requiring high breakdown voltage and low saturation voltage. This NPN bipolar transistor is capable of handling collector-emitter voltages up to 600V and collector currents of up to 0.5 A. It’s distinguished by its relatively high DC current gain (hFE) of 70 and comes in a compact SC-73, 4-pin package (SOT-223), which is well-suited for space-constrained applications.
One of the key features of the PBHV8560ZX is its compliance with the AEC-Q101 standard, making it suitable for automotive applications, in addition to other sectors. The device also boasts a power dissipation Pd of 650mW, supporting applications that require robust power handling capabilities. Furthermore, it is RoHS compliant and has a moisture sensitivity level of 1, highlighting its suitability for applications in humid environments. Its design for ease of use in switching applications is underpinned by its material composition (SILICON) and its configuration as a single element within a plastic/epoxy package.
Industry Applications for PBHV8560ZX
The versatility of the PBHV8560ZX transistor makes it suitable for a wide range of applications. Renewable energy and robotics and drones are possible industry applications, and it can be further conceptualized for use in various demanding environments. It is important to note that the following potential applications are conceptual and should be analyzed and verified by engineering and design teams.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controls, the PBHV8560ZX can be used to switch high voltage loads efficiently, contributing to the overall efficiency and safety of the systems.
- Robotics and Drones: For robotics and drones, this transistor can manage power effectively in motor control circuits and power distribution boards, where maintaining a balance between power efficiency and compactness is crucial.
- Power Supplies: Given its high breakdown voltage and power dissipation capabilities, the PBHV8560ZX could also find applications in the design of both linear and switch-mode power supplies, especially where tight regulation of output voltage is required.
- Lighting: The capabilities of the PBHV8560ZX make it suitable for use in the control circuits of high-intensity discharge lamps or LED drivers, where efficient power control and stability are paramount.
These applications take advantage of the device’s critical performance characteristics, including its high collector-emitter voltage, low saturation voltage, and reliability in harsh environmental conditions.
About Nexperia
Nexperia is a global leader in the production of discrete, logic, and MOSFET devices, including Small Signal Bipolar Transistors. The company specializes in producing components that offer high efficiency, low power consumption, and are designed to support the rigorous demands of automotive applications and a variety of other industries. The PBHV8560ZX is one in a robust lineup of transistors from Nexperia that exemplifies their commitment to delivering high-quality, reliable components suitable for a broad spectrum of applications. Their products, including similar parts to the PBHV8560ZX, are recognized for their innovation, quality, and performance in challenging applications.
Where to Find PBHV8560ZX by Nexperia
To source the PBHV8560ZX, or to find alternate parts from Nexperia or other manufacturers, we recommend conducting your search on findchips.com. By using this platform, you can compare real-time pricing and stock levels for the PBHV8560ZX at various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, EBV Elektronik, Avnet, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, to get current stock levels, detailed specifications, and the best pricing, heading over to FindChips is advisable.
For engineers and procurement professionals looking for Small Signal Bipolar Transistors, FindChips provides a valuable resource for comparing parts similar to the PBHV8560ZX, ensuring that you can make the best decision for your application needs. Whether you are in the initial design stages or are seeking to replace a component in an existing design, FindChips can help streamline your procurement process.