Overview of PBSS4350X,135 by Nexperia
The PBSS4350X,135 is a NPN low VCEsat (Saturation Voltage) transistor characterized by a 50 V collector-emitter voltage and a 3 A max collector current, housed in a SOT-89 package. Its package design is referred to as SMALL OUTLINE, R-PSSO-F3 with a 3-pin count, made of a plastic/epoxy body. This part is also noted for its high DC current gain with a minimum hFE (DC current gain) of 300 and operates as a single transistor configuration. Featuring a high transition frequency of 100 MHz, this component is suitable for high-speed switching applications. Additionally, its compliance with AEC-Q101 and IEC-60134 standards signifies reliability and performance in stringent environments.
Introduced by Nexperia on February 1, 2017, the PBSS4350X,135 is RoHS compliant and its terminal finish is composed of tin, ensuring environmental friendliness and safety in end applications. With a moisture sensitivity level of 1, it offers robust performance in various humidity conditions and is suitable for surface mounting techniques. The part is active in Nexperia’s product catalog and is designed for a wide range of applications due to its efficiency and high power handling capabilities.
Industry Applications for PBSS4350X,135
Given its electrical characteristics and performance features, the PBSS4350X,135 can be utilized across a broad spectrum of industry applications. While findchips.com highlights its use in Industrial Automation, Energy and Power Systems, and Renewable Energy, its specifications suggest a wider array of potential use cases. Here are some illustrative applications across various industries:
- Consumer Electronics: This transistor could potentially be used in power management circuits within devices such as smartphones, tablets, and laptops, its high current gain and fast switching capabilities enabling efficient power distribution and regulation.
- Telecommunications: In the telecom sector, the PBSS4350X,135 might find applications in signal amplification and processing equipment due to its high frequency operation, enhancing data transmission reliability and efficiency.
- Renewable Energy: Within renewable energy solutions, such as solar inverters and wind turbine controllers, this transistor can contribute to efficient power conversion and electricity flow regulation, benefiting from its high power handling and switching speed.
- Industrial Automation: For automated control systems, including robotic arms and sensors, the low saturation voltage feature enhances energy efficiency, potentially reducing overall operational costs in precision manufacturing processes.
Note: These potential industry applications are conceptual and illustrate the versatility of the PBSS4350X,135. Specific use cases must be analyzed and verified by engineering and design teams to meet industry standards and application requirements.
About Nexperia
Nexperia, the manufacturer of the PBSS4350X,135, is a leader in the production of discrete and analog semiconductor components, particularly known for their expertise in Small Signal Bipolar Transistors. The company specializes in offering components that deliver high performance in compact, energy-efficient designs. Nexperia’s portfolio includes a wide range of transistors, including other models similar to the PBSS4350X,135, designed to meet the rigorous demands of automotive, mobile, and consumer electronics markets among others. Their commitment to reliability and quality, backed by compliance with international standards, makes their products a preferred choice for engineers and designers worldwide.
Where to Find PBSS4350X,135 by Nexperia
For those looking to purchase the PBSS4350X,135 by Nexperia, findchips.com provides a comprehensive platform for researching part availability and pricing from a multitude of distributors. As of the current listing, the part has been previously available at distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure access to the most current stock levels and best pricing options, potential buyers are encouraged to visit findchips.com. Here, one can also find alternate parts to the PBSS4350X,135 that might be offered by Nexperia or other manufacturers in the category of Small Signal Bipolar Transistors for comparison and selection based on specific project needs.