PC250-836LT by SPC Multicomp

Overview of PC250-836LT by SPC Multicomp

The PC250-836LT is a tab terminal designed for various electronic applications, specifically featuring an uninsulated design that is soldered for secure connections. With a tab size of 6.35 mm (metric) by 0.81 mm, which corresponds to 0.25 inches by 0.032 inches in imperial measurements, this terminal provides a reliable interface for circuit connections. It is manufactured from brass, ensuring good conductivity and durability in various environments. Additionally, the terminal features a tin plating that enhances its resistance to corrosion, which is vital for maintaining performance over time.

This terminal has a mounting hole diameter of 1.3 mm, which facilitates easy installation on compatible circuit boards. The PC250-836LT is categorized under Terminals and Terminal Blocks, reflecting its role in electronic systems where secure, efficient connections are necessary. As of the current writing, the part is active within the Multicomp Pro product range, and it is compliant with RoHS regulations, indicating that it meets stringent environmental standards for hazardous substances.

Industry Applications for PC250-836LT

The PC250-836LT could be applicable in various industries due to its design and material properties. Below are potential use cases across selected industries:

  • Energy and Power Systems: The use of tab terminals in energy systems is common, particularly in power distribution boards where a robust and reliable connection is essential. The characteristics of the PC250-836LT, such as its tin plating and brass construction, might provide advantages in reducing resistive losses and ensuring long-term reliability in high-powered applications. Similar terminals may also be found in battery management systems.
  • Renewable Energy: In renewable energy systems, such as solar panels, tab terminals like the PC250-836LT could potentially be employed to connect individual cells or modules. The tin plating could help minimize corrosion, thus enhancing the longevity of connections in outdoor environments. Other components that might use this part include inverters or energy storage systems where secure and efficient electrical connections are critical.
  • Automotive: If compliant with AEC-Q100 or other automotive standards, the PC250-836LT could find its place in various automotive applications, particularly in wiring harnesses. Its brass construction and uninsulated design might be suitable for applications where size constraints and secure connections are important, such as in the dashboard electronics or lighting systems. However, the specific use would require verification against automotive standards and specific application requirements.

It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About SPC Multicomp

SPC Multicomp is a manufacturer that specializes in a wide range of electronic components, particularly in the area of Terminals and Terminal Blocks. The company’s product line often emphasizes the need for reliable, efficient connections in electronic applications. The PC250-836LT tab terminal is part of their Multicomp Pro series, which is designed to offer high-quality solutions for various electrical connectivity challenges.

In addition to the PC250-836LT, SPC Multicomp produces numerous other terminal types that serve similar functions but may vary in size, material, or coating type. This range allows users to select the most appropriate terminal for their specific requirements, whether that be for portable devices, industrial applications, or electronic assembly.

Where to Find PC250-836LT by SPC Multicomp

To purchase the PC250-836LT, it is advisable to research availability on various distributor platforms. You can check current stock levels and pricing on Findchips.com. Historically, distributors such as Newark have offered the PC250-836LT, but it is important to verify if they currently have it in stock. Other distributors may also carry this part, so checking a range of sources will ensure the best options for procurement.

Compare pricing for PC250-836LT and other Terminals and Terminal Blocks at findchips.com