Overview of PCA82C251T/YM,118 by NXP Semiconductors
The PCA82C251T/YM,118 is a CAN transceiver suitable for 24 V systems and is housed in an 8-pin SOIC package. It is designed by NXP Semiconductors for high-speed communication on a Controller Area Network (CAN). Capable of transmitting and receiving data at speeds up to 1Mbaud, it operates within a temperature range from -40 to 125 degrees Celsius. This part features a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. Its energy efficiency and signal integrity are balanced to meet stringent automotive and industrial network standards, though it is marked as “Not Recommended” for new designs, implying it may be approaching the end of its product life cycle.
The package description included is a 3.90 mm, ROHS compliant plastic MS-012, SOT96-1, SOP-8 format, which ensures that it meets the latest environmental compliance regulations. This component categorizes under Network Interfaces for telecommunication circuits, capable of handling CAN bus systems efficiently with a robust link between network nodes, despite significant electrical disturbances typical of automotive and industrial environments.
Industry Applications for PCA82C251T/YM,118
The PCA82C251T/YM,118 could potentially serve a variety of sectors due to its versatility and features. Please note, the possible applications mentioned here need careful analysis and verification by engineering and design teams concerning industry standards and specific application demands. Here are some potential uses:
- Automotive: Given its temperature grade categorization and CAN interface capabilities, this part might be found in communication systems within vehicles, such as in telematics, electronic control units (ECUs), or diagnostics equipment. Its robust performance despite electrical disturbances makes it aptly suitable for these applications.
- Industrial Automation: In factory settings, where there is often a significant amount of electrical noise and where reliability is critical, the PCA82C251T/YM,118 could potentially be used in machinery communication networks, contributing to streamlined operations and system monitoring.
- Smart Cities: Its use might extend to traffic management systems or public transportation networks, where reliable and uninterrupted communication is necessary for efficient operations.
- Agriculture Technology: This transceiver may be part of agricultural machinery, aiding in the precision farming applications where vehicle to vehicle communication is required.
It is critical to highlight that these potential industry applications are illustrative and require proper validation.
About NXP Semiconductors
Founded as a division of Philips, NXP Semiconductors has become a critical player in various facets of electronic product development, especially in the arena of telecommunication circuits and, more specifically, in Network Interfaces. NXP produces multiple components besides the PCA82C251T/YM,118 that facilitate efficient and robust telecommunication across several platforms. NXP is known for its innovation and commitment to quality and environmental standards, evident from its wide range of products catering to diverse applications from automotive to smart connected devices.
Where to Find PCA82C251T/YM,118 by NXP Semiconductors
For those looking to purchase the PCA82C251T/YM,118, it’s recommended to investigate options through findchips.com. Here, you can also explore alternative Network Interfaces components from NXP Semiconductors or other manufacturers. Historically, this part has been available from distributors such as MacroQuest Electronics, EBV Elektronik, and Mouser Electronics among others. However, stock levels and pricing constantly change, so check on findchips for the most current information.