PCA9306AMUTCG by onsemi

Overview of PCA9306AMUTCG by onsemi

The PCA9306AMUTCG is a dual bidirectional I²C bus and SMBus voltage level translator. It is housed in a UQFN-8 package measuring 1.6 x 1.6 mm with a 0.5 mm pitch. This part allows for seamless communication between devices operating at different voltage levels, thereby facilitating integration of components that utilize varying I/O voltage specifications. The device is designed for applications requiring a smooth transition of signals across different environments while maintaining signal integrity.

The PCA9306AMUTCG operates within a supply voltage range from 1.0 V to a maximum of 3.6 V, nominally at 1.2 V. The output characteristics show that it utilizes an open-drain output, meaning that the output pin can either pull low or be in a high-impedance state, which is particularly useful for multi-device I²C bus setups. With a maximum delay of just 3.3 ns, this component is well suited for high-speed applications.

Notably, the part is Pb-free and compliant with RoHS regulations, making it a suitable choice for environmentally conscious designs. Its operating temperature range from -55 °C to 125 °C further enhances its usability across diverse applications. Additionally, the product is constructed with a moisture sensitivity level of 1, indicating its stability in various handling and production processes.

As of the current writing, the factory lead time for this component is approximately 4 weeks. It is important to take this into account when planning the procurement and integration of this part into your systems.

Industry Applications for PCA9306AMUTCG

The PCA9306AMUTCG may find applications across several industries due to its voltage translation capability. Here are a few potential use cases to consider:

  • Consumer Electronics: This part could potentially be used in devices like smartphones or tablets where communication occurs between various integrated circuits operating at different voltage levels. For example, a low-voltage microcontroller communicating with a higher-voltage display driver might utilize this translator to ensure proper interaction between the components.
  • Internet of Things (IoT): The PCA9306AMUTCG might be incorporated into IoT devices that include multiple subsystems, each with distinct operating voltages. Its ability to allow seamless communication among these subsystems could support devices such as smart home controllers or sensor nodes that manage data from various sensors.
  • Audio and Video Systems: In audio/video applications, this part could potentially facilitate communication between digital signal processors (DSPs) and analog or digital output devices that operate at different voltage levels. This ensures that audio performance remains consistent and reliable across various interfacing components.
  • Communication and Networking: Various devices in communication networks could use the PCA9306AMUTCG to manage signal integrity across different voltage levels in the interface circuits, potentially allowing network chips to interoperate without the need for additional complex interfaces.

It is important to note that while these potential industry applications are illustrative, they require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi, a global leader in semiconductor solutions, specializes in providing innovative and sustainable technologies. Within the realm of Other Interface ICs, the company offers a broad portfolio of products designed to meet the growing demands of various applications.

The PCA9306AMUTCG is part of their extensive lineup of voltage level translators, which are designed to support the communication between devices that operate at different logic levels. Similar parts manufactured by onsemi include various voltage level translators that vary in terms of pin count, voltage range, and package types, thus providing engineers with multiple choices to suit their design needs.

Where to Find PCA9306AMUTCG by onsemi

For those looking to acquire the PCA9306AMUTCG, it’s advisable to conduct research on purchasing options through findchips.com. This platform aggregates listings from various distributors and provides updated stock levels and pricing information. Some distributors where this part has historically been available include:

  • LCSC
  • TME
  • Rochester Electronics
  • Bristol Electronics
  • Farnell

However, since stock availability can vary, it is essential to verify current stock levels and pricing through findchips.com to make informed procurement decisions.

Compare pricing for PCA9306AMUTCG and other Other Interface ICs / Drivers And Interfaces at findchips.com