Overview of PCA9306D,118 by NXP Semiconductors
The PCA9306D,118 is a dual bidirectional I2C-bus and SMBus voltage-level translator offered in an SOIC 8-pin package. It is designed specifically to facilitate communications between devices operating at different voltage levels on the I2C and SMBus interfaces. This functionality is critical in hybrid systems where devices may utilize different logic levels, such as 3.3V and 1.2V, ensuring compatibility without signal degradation.
This part operates within a supply voltage range of 1V to 3.6V, making it versatile for various applications. The PCA9306D,118 is compliant with RoHS regulations and is thus suitable for environmentally conscious designs. The part maintains operational stability across a broad temperature range of -40°C to 105°C, ensuring reliable performance in varied environmental conditions.
Notably, the PCA9306D,118 has a maximum delay of approximately 3.3 ns, allowing for high-speed communication that is essential in fast-paced electronic applications. Its open-drain output characteristics enable effective communication under different voltage levels, which is particularly useful in multi-device environments.
Industry Applications for PCA9306D,118
The PCA9306D,118 might find application across several sectors due to its voltage-level translation capabilities. Potentially relevant industries include:
- Consumer Electronics: The PCA9306D,118 could be utilized in devices such as smartphones and tablets, which may incorporate components operating at different voltage levels. For instance, sensors or display controllers operating at 1.2V can communicate with an application processor running at higher voltages, facilitated by this level translator.
- Internet of Things (IoT): In IoT applications, various sensors and actuators often operate at different voltages. The PCA9306D,118 might be used in smart home devices to enable communication between low-power sensors and higher voltage microcontrollers, potentially enhancing network reliability and communication performance.
- Audio and Video Systems: This part could be applicable in high-definition audio and video systems where different components may communicate over I2C or SMBus interfaces. For example, audio processing chips operating at lower voltages may need to interface with higher voltage HDMI controllers, where the PCA9306D,118 could ensure seamless device integration.
- Communication and Networking: In networking devices, voltage compatibility between different ICs is crucial. The PCA9306D,118 possibly serves in routers or switches, enabling data transfer between legacy components and newer, low-voltage devices, ensuring efficient network operations.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global semiconductor company that specializes in various categories of electronic components, particularly in the domain of interface ICs such as the PCA9306D,118. Its product portfolio includes a broad array of devices designed to enable robust, cost-effective communication between electronic components.
Within the category of Other Interface ICs in the Drivers and Interfaces segment, NXP provides solutions that ensure compatibility among diverse electronic components. The features offered by their parts, such as the PCA9306D,118, indicate NXP’s commitment to innovation and quality. Their products aim to support not only standard use cases but also specialized applications, paving the way for advancements in connectivity across industries. Other similar products from NXP include interface level translators and signal conditioning ICs, which might share functionality in various applications.
Research Price and Stock for PCA9306D,118 by NXP Semiconductors on Findchips.com
For procurement and sourcing information, it is advisable to research stock levels and pricing for the PCA9306D,118 on Findchips.com. This platform provides a comprehensive overview of available distributors and current market conditions.
The part has historically been available through distributors such as EBV Elektronik, Chip One Stop, Avnet Silica, DigiKey, and Mouser Electronics. However, it is recommended to visit Findchips to obtain the most up-to-date information regarding stock levels and pricing.