Overview of PCA9306DCTR by Texas Instruments
The PCA9306DCTR by Texas Instruments is a 2-bit bidirectional 400-kHz I2C/SMBus voltage level translator in an 8-SM8 package, designed to operate from -40 to 85°C. It is specifically optimized for translating voltages between two levels, making it ideal for applications that require the interconnection of two circuits with different voltage levels. The device’s ability to work with a supply voltage ranging from 1.2V to 3.3V, with a maximum propagation delay of 1.5 ns, showcases its flexibility in different operating environments. This component is also RoHS compliant, indicating adherence to restrictive hazardous substances standards.
Its packaging format is a small-outline integrated circuit (SOIC) with a green, plastic, SSOP-8 package description. The PCA9306DCTR has an 8-pin count and features nickel/palladium/gold (Ni/Pd/Au) terminal finishes. Boasting a maximum operating temperature of 85°C and a minimum of -40°C, this voltage level translator is built to perform reliably in a wide range of environmental conditions. Moreover, this component is characterized by its open-drain output characteristics, low moisture sensitivity level (1), and is engineered to mount on surfaces (SMT). The inclusive nature of its specifications makes it suitable for a broad spectrum of applications, particularly in devices requiring significant level translation capabilities within compact electronic assemblies.
Industry Applications for PCA9306DCTR
Due to its versatile specifications and operational capabilities, the PCA9306DCTR by Texas Instruments could potentially serve a myriad of applications across various industries:
- Consumer Electronics: This component might be integrated into smartphones, tablets, smart watches, and other portable devices, where efficient voltage level translation is required for interfacing sub-systems operating at different voltage levels. Its low power consumption and compact size make it an excellent choice for battery-powered devices.
- Internet of Things (IoT): IoT devices, such as smart home sensors, environmental monitoring systems, and wearable health monitors, could benefit from PCA9306DCTR’s ability to facilitate communication between components that operate at varied logic levels, thus enhancing interoperability and reducing power consumption.
- It should be noted that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams before implementation.
- Audio and Video Systems: In audio and video equipments, such as digital cameras, speakers, and home entertainment systems, PCA9306DCTR can be used to manage signal integrity between different subsystems, ensuring high-quality output.
- Communication and Networking: The device’s fast propagation delay and wide operating temperature range make it suitable for networking hardware like routers, switches, and modems, where reliable data transmission between components of varying voltage levels is critical.
About Texas Instruments
Texas Instruments is a global semiconductor company that designs and manufactures a wide array of integrated circuits (ICs), including a diverse range of Other Interface ICs. The company is well-known for its extensive portfolio that catels to diverse market segments such as consumer electronics, automotive, industrial, IoT, and more. Among its broad selection of interface ICs, the PCA9306DCTR stands out for its functionality and reliability in voltage level translation applications.
As a leader in the field of semiconductor design and manufacturing, Texas Instruments emphasizes innovation, quality, and sustainability. Their products, including the PCA9306DCTR, are designed to meet the stringent requirements of the modern electronics industry, driving forwards advancements in technology and engineering across the globe.
Where to Find PCA9306DCTR by Texas Instruments
To source the PCA9306DCTR and explore related components in the category of Other Interface ICs, we recommend visiting findchips.com. Our site provides real-time pricing, availability from a wide range of distributors, and technical specifications to assist in procurement decisions. Previously, this part has been available from distributors including Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC. However, users are advised to check the current stock levels and pricing on findchips.com to get the most up-to-date information.