PCA9306DP,118 by NXP Semiconductors

Overview of PCA9306DP,118 by NXP Semiconductors

The PCA9306DP,118 is designed as a dual bidirectional voltage-level translator for I2C and SMBus applications, housed in an 8-Pin TSSOP (Thin Shrink Small Outline Package). This component functions as a voltage-level translator, facilitating communication between devices operating at different voltage levels. It is particularly effective in environments where devices communicate over the I2C or SMBus protocols, which are widely used in various electronic applications. The part supports voltage levels ranging from a minimum of 1 V to a maximum of 3.6 V, with a nominal supply voltage of 1.2 V, making it versatile for numerous use cases.

This part is manufactured by NXP Semiconductors, a recognized leader in driver and interface technology. The PCA9306DP,118 features a maximum delay of 3.3 ns, ensuring high-speed operation. It is classified as compliant with RoHS and REACH regulations, reflecting NXP’s commitment to environmentally friendly manufacturing practices. The package has a moisture sensitivity level of 1, indicating that it can be soldered without requiring special precautions for moisture exposure. The operational temperature range of the component extends from -40 °C to 105 °C, suitable for industrial-grade applications. As of the current writing, the factory lead time for this part is approximately 54 weeks and 1 day, which is a key factor for consideration during procurement.

Industry Applications for PCA9306DP,118

The PCA9306DP,118 could have various applications across multiple industries. Here are some potential use cases based on its characteristics and capabilities:

  • Consumer Electronics: This part might be utilized in handheld devices like smartphones or tablets where different internal components operate at varying voltage levels. It could facilitate seamless communication among the microcontroller, sensors, and memory modules, ensuring that the devices function effectively. Similar components could potentially also be used in this application to manage voltage levels.
  • Internet of Things (IoT): In the realm of IoT applications, the PCA9306DP,118 could be instrumental in smart home devices that interconnect various sensors and control systems. By managing the communication between components operating on different voltage levels, this interface IC might contribute to the reliability and efficiency of such systems.
  • Audio and Video Systems: This part could find a place in audio-video receivers or processing units where multiple signal paths need to be managed. It might facilitate communication between components at differing voltage nodes, ensuring audio signals are processed and transmitted without integrity issues due to voltage mismatch.
  • Communication and Networking: The PCA9306DP,118 might be employed in networking equipment such as routers and switches that require communication between components operating at different voltage levels. It could enhance signal integrity and control in devices that utilize various protocols, including I2C and SMBus.

Throughout these industries, careful analysis and verification by engineering and design teams will be essential to ensure compliance with industry standards and specific application requirements. The above applications are merely conceptual illustrations and do not constitute definitive use cases.

About NXP Semiconductors

NXP Semiconductors specializes in integrated circuits and offers a range of components for various applications, particularly in the realm of other interface ICs within drivers and interfaces. Their focus on providing high-quality voltage-level translators, like the PCA9306DP,118, reflects their commitment to innovation and reliable performance. NXP also produces several similar parts that might fulfill similar roles, enabling developers to find suitable components tailored to specific voltage-level translation needs.

Where to Find PCA9306DP,118 by NXP Semiconductors

For purchasing the PCA9306DP,118, it is recommended to check availability on findchips.com. This platform not only allows users to locate the exact part but also enables comparison of stock levels and pricing among various distributors. Historically, this part has been available through several distributors including NXP Semiconductors, Bristol Electronics, Quest Components, Avnet Americas, and Mouser Electronics. However, to ascertain current stock levels or pricing, it is essential to refer to findchips.com for the most accurate and updated information.

Compare pricing for PCA9306DP,118 and other Other Interface ICs / Drivers And Interfaces at findchips.com