Overview of PCA9306GF,115 by NXP Semiconductors
The PCA9306GF,115 is a dual bidirectional I2C-bus and SMBus voltage-level translator designed to facilitate communication between devices operating at different voltage levels. This component is packaged as an 8-pin SON (Small Outline No-Lead) configuration, specifically marked as an XSON-8 package. It allows for voltage-level translation between two groups of devices, making it particularly useful in mixed-voltage systems.
Manufactured by NXP Semiconductors, the PCA9306GF,115 functions across a range of supply voltages, featuring a nominal supply voltage of 1.8 V and a maximum supply voltage of 5 V. The part effectively supports bidirectional data flow, ensuring compatibility between devices that use different I2C voltage levels.
With a maximum delay of 3.3 ns, the PCA9306GF,115 is suitable for high-speed applications. The component is compliant with RoHS and REACH regulations, affirming its adherence to established environmental standards. The device operates within an industrial temperature grade, ensuring reliability in various environmental conditions, with an operating temperature range from -40 °C to 105 °C.
Notable features of this part include an open-drain output characteristic and a moisture sensitivity level of 1. Given its compact size and profile, the PCA9306GF,115 is a fitting choice for space-constrained applications.
Industry Applications for PCA9306GF,115
Given the functionality of the PCA9306GF,115 voltage-level translator, it could find utility in various industry applications including:
- Consumer Electronics: The PCA9306GF,115 might be utilized in devices where communication occurs between components with different power levels. For instance, this part could support communication between a microcontroller operating at 3.3 V and a sensor or peripheral working at 1.8 V, ensuring a seamless data transfer.
- Internet of Things (IoT): In IoT applications, the PCA9306GF,115 could potentially facilitate connections between low-power sensors and higher-voltage gateways. This level of integration could enhance the design efficiency and operational reliability of smart home devices and remote sensors.
- Audio and Video Systems: The component might be applied in audio/video processing units that require interfacing with various digital signal processors (DSPs) operating at different voltage levels. This could enable better compatibility for audiovisual products, potentially enhancing user experience.
- Communication and Networking: The PCA9306GF,115 could possibly support various communication protocols by enabling data transfers between devices using different voltage levels in networking equipment. This versatility might allow for broader adoption of the component in routers and other communication devices.
It is important to note that these potential industry applications are conceptual and illustrative. Further analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in high-performance mixed-signal and standard product solutions, focusing on automotive, security, and IoT applications. As it relates to other interface integrated circuits (ICs), particularly within the Other Interface ICs subcategory of Drivers and Interfaces, NXP has established a substantial portfolio. The PCA9306GF,115 is one such example, demonstrating NXP’s commitment to delivering versatile voltage-level translation solutions.
NXP Semiconductors also manufactures several similar parts that assist in communication protocols, ensuring reliable data transmission across varying voltage levels. Such components are crucial in modern electronics, where diverse voltage environments are prevalent.
Research Price and Stock for PCA9306GF,115 by NXP Semiconductors on Findchips.com
If you are considering using the PCA9306GF,115, it is advisable to conduct a thorough search for current stock availability and pricing on Findchips. This resource provides comprehensive information about various distributors that historically have stocked the part, including Flip Electronics, Chip One Stop, Bristol Electronics, Rochester Electronics, Quest Components, and Farnell. However, please ensure to check Findchips for the most accurate and up-to-date inventory information.