Overview of PCA9306USG by onsemi
The PCA9306USG is a dual bidirectional I2C bus and SMBus voltage level translator, designed to operate between 0V and 5.5V. This small footprint component, utilizing the US8 package with 8 pins, is particularly suitable for applications requiring the transfer of data across different voltage domains within the specified supply voltage range.
The onsemi PCA9306USG distinctive features include its 2-input operation capability, with an output current of 64mA, and an exceptionally quick propagation delay of merely 1.5 ns. Furthermore, it is designed to accommodate a wide operating temperature range, from -55°C to a maximum of 125°C, and is RoHS compliant, ensuring it meets the rigorous environmental standards set for electronic components.
Additionally, this part falls under the electronic parts subcategory of Other Interface ICs in the Drivers and Interfaces category, making it a crucial component for a variety of digital communication and interface applications. It is also notable for its military temperature grade, moisture sensitivity level 1, and the fact that it supports surface mounting technology, which helps in achieving a more compact, reliable, and efficient design.
Industry Applications for PCA9306USG
While the PCA9306USG offers versatility across various applications, its utility in certain industries is particularly noteworthy. Note that the suggestions here are intended to provide conceptual guidance and require further verification by engineering teams for specific application adherence:
- Consumer Electronics: Devices that integrate several functionalities requiring different voltage domains might potentially use the PCA9306USG for voltage level translation. For example, in portable and home electronics where energy efficiency and compactness are crucial, such as smartphones, tablets, and gaming devices.
- Computing and Data Storage: In servers and data storage devices, the PCA9306USG might potentially serve as an essential component to ensure seamless communication between devices operating at different voltage levels, enhancing both performance and reliability.
- Industrial Automation: This part could potentially find use in control systems, sensors, and actuators that require robust and reliable data transmission across different voltage levels, contributing to increased automation and efficiency.
- Telecommunications: The PCA9306USG might be utilized in networking equipment such as routers, switches, and base stations that require rapid data transfer between components with differing voltage requirements, ensuring consistent and reliable performance.
It is important to note that these potential industry applications are only illustrative and require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
As a leading manufacturer in the semiconductor industry, onsemi excels in providing energy-efficient solutions and innovations, particularly in the drivers and interfaces category, which encompasses a wide variety of Other Interface ICs. The company distinguishes itself through its focus on smart technology, aiming to address global challenges related to energy use and conservation. The PCA9306USG, along with similar parts manufactured by onsemi, demonstrates the company’s commitment to delivering high-quality components that meet the evolving needs of the electronics industry.
Where to Find PCA9306USG by onsemi
For those interested in sourcing the PCA9306USG, I recommend starting your search on findchips.com. This platform offers real-time data on stock levels and pricing from a variety of distributors. While the part has historically been available from distributors such as Wuhan P&S, Win Source Electronics, New Advantage Corporation, and Newark, among others, it’s crucial to check findchips.com for the most current availability and pricing. Additionally, for alternate parts or similar components offered by onsemi or other manufacturers, browsing the Other Interface ICs category can provide wider options catering to specific requirements.