Overview of PCA9506BS,118 by NXP Semiconductors
The PCA9506BS,118 is a highly integrated I2C-bus I/O expander from NXP Semiconductors, designed for seamless interface and control solutions across various microcontroller-based systems. It significantly expands the I/O capabilities via the I2C bus system. Incorporating 40 individual I/Os, a reset function, output enable (OE), and an interrupt feature (INT), it offers a versatile solution to increase the I/O port count. This component operates within a supply voltage range from 2.3V to 5.5V and is housed in a HVQFN-56 package. Its 56 pins and the compact size, with dimensions of 8 mm x 8 mm and a height of just 1 mm, make it a space-efficient choice for complex electronic designs.
One of the prominent features of this I/O expander is its compatibility across a broad range of supply voltages, accommodating most logic levels required in today’s digital systems. Furthermore, the PCA9506BS,118 supports a bus frequency of up to 400kHz, providing sufficient bandwidth for most peripheral expansions. The component’s CMOS technology ensures low power consumption and high noise immunity, while its industrial temperature range from -40°C to 85°C makes it suitable for operation in harsh environments.
Industry Applications for PCA9506BS,118
Considering the PCA9506BS,118’s capabilities and features, it potentially serves a diverse range of industry applications. Its ability to expand I/O capabilities makes it ideal for environments where microcontroller I/Os are insufficient. Notably, its applications are conceptual and require validation by engineering teams for specific use cases. A selection of possible applications include:
-
**Internet of Things (IoT)**: In IoT devices that require multiple sensor integrations or control signals, the PCA9506BS,118 might serve as the interface expander, effectively increasing the system’s ability to manage more peripherals.
-
**Smart Cities Infrastructure**: For traffic control systems, public lighting, or environmental monitoring, this I/O expander could potentially manage multiple inputs and outputs, integrating various sensors and controls into a centralized system.
-
**Consumer Electronics**: In devices like smart home controllers, gaming consoles, or complex remote controllers, the PCA9506BS,118 might be used to extend the number of user interface elements such as buttons, LEDs, or other indicators.
-
**Computing and Data Storage**: For motherboard designs, especially in compact or specialized computing systems, the component might be utilized to add additional ports or expand system capabilities without designing a complex multi-layer board.
These potential applications are only illustrative examples and require thorough analysis and verification by engineering and procurement teams for compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in the semiconductor industry, particularly known for its innovation in Parallel IO Ports and broader microcontrollers and processors categories. The PCA9506BS,118 is part of its extensive portfolio, highlighting the company’s commitment to providing solutions that enable smarter interfaces and connectivity across a wide range of applications. NXP designs components that are critical for the advancement of digital systems in automotive, industrial, healthcare, mobile, and beyond, demonstrating their broad expertise across multiple domains. Their components, including the PCA9506BS,118, embody the convergence of performance, efficiency, and reliability, essential for today’s high-demand electronics applications.
Where to Find PCA9506BS,118 by NXP Semiconductors
To find PCA9506BS,118 for procurement or to compare options, findchips.com offers comprehensive search tools and up-to-date information. Here, you can easily compare current stock levels and pricing among various distributors. Historically, prospective buyers have found this component at distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and Ameya Holding Limited, among others. It is crucial, however, to visit findchips.com directly to get the latest availability and pricing details. Moreover, for alternatives or similar parts offered by NXP Semiconductors or other manufacturers, explore the Parallel IO Ports section to find components that best fit your specific requirements.