PCA9506DGG,518 by NXP Semiconductors

Overview of PCA9506DGG,518 by NXP Semiconductors

The PCA9506DGG,518 is a 40-bit I2C-bus I/O port designed in a TSSOP 56-pin package. This I/O expander features a maximum supply voltage of 5.5 V and a minimum supply voltage of 2.3 V, which allows for flexibility in various voltage environments. Operating with an I2C interface, the device is intended for applications that require a significant number of input and output lines, providing a total of 40 I/O across its 56 pins. The operating temperature range of the PCA9506DGG,518 extends from -40°C to 85°C, making it suitable for industrial applications where temperature variation might be a concern.

This part falls under the subcategory of Parallel IO Ports in the larger category of Microcontrollers and Processors. The PCA9506DGG,518 is compliant with the ROHS standards, which ensures that it adheres to specific environmental regulations regarding hazardous substances. Additionally, the package body material is plastic/epoxy, and it features a gull-wing terminal form with a pitch of 0.5 mm, optimizing it for surface mount technology.

Industry Applications for PCA9506DGG,518

Considering the specifications and features of the PCA9506DGG,518, there are several potential industry applications where it might be utilized:

  • Internet of Things (IoT): The PCA9506DGG,518 could potentially serve as an I/O expander in smart sensors or home automation systems that require numerous input and output controls.
  • Smart Cities: In applications focused on urban infrastructure, this part might facilitate data collection from multiple devices like traffic signals or environmental sensors, thereby aiding in the optimization of urban resources.
  • Consumer Electronics: The device could be employed in consumer products like remote controls and smart home devices that require multiple buttons and indicators, utilizing its versatile I2C interface.
  • Transportation and Logistics: Here, it may be used in tracking systems or smart logistics solutions where multiple inputs from sensors need to be managed effectively.
  • Healthcare: In medical devices, the PCA9506DGG,518 might be useful for managing various sensors and output devices within diagnostic or monitoring equipment.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Similar parts in this category could also be explored for related use cases in these industries.

About NXP Semiconductors

NXP Semiconductors is recognized for its contributions to the development of microcontrollers and processors, particularly in the domain of Parallel IO Ports. The company offers a range of products designed to meet the evolving demands of the electronics market. The PCA9506DGG,518 fits within their extensive portfolio, which includes various I/O expanders and microcontroller solutions tailored for performance and efficiency.

NXP is committed to providing components that support diverse applications across multiple industries, ensuring compliance with safety and regulatory standards. Their expertise in CMOS technology facilitates the design of high-performance microcontrollers intended for a range of applications, from consumer electronics to industrial automation, where flexibility and scalability are paramount.

Where to Find PCA9506DGG,518 by NXP Semiconductors

For those interested in acquiring the PCA9506DGG,518, it is recommended to research purchasing options on our site findchips.com. There, you can find current stock levels and pricing for the part, which has historically been available through various distributors including:

  • Maritex
  • EBV Elektronik
  • DigiKey
  • Mouser Electronics

Checking these distributors on findchips will provide the most accurate availability and pricing information, as inventory may vary. Users might find alternate parts within the Parallel IO Ports category that could better suit their specific requirements.

Compare pricing for PCA9506DGG,518 and other Parallel IO Ports / Microcontrollers and Processors at findchips.com