Overview of PCA9512ADP,118 by NXP Semiconductors
The PCA9512ADP,118 is a level-shifting hot-swappable I²C-bus and SMBus bus buffer packaged in an 8-pin TSSOP configuration. It has been designed specifically to facilitate the communication between devices operating at different voltage levels while maintaining signal integrity. This component is particularly useful for systems where devices share the same data lines but operate at distinct supply voltages. The part is RoHS compliant, ensuring it meets international standards regarding hazardous substances.
Key specifications of the PCA9512ADP,118 include a supply voltage range of 2.7V to 5.5V, making it adaptable for various applications that require different operating voltages. Its bidirectional logic device type allows it to transmit signals in both directions, an essential feature for I²C and SMBus communication. The device supports a maximum supply current of 3.6 mA, which ensures it can efficiently operate without overloading the power supply. Additionally, it has an extended operating temperature range from -40 °C to 85 °C, making it suitable for industrial applications where environmental conditions may vary.
As of the current writing, the factory lead time for the PCA9512ADP,118 is noted to be approximately 16 weeks. This timeframe should be considered when planning for production or design cycles that require this specific component.
Industry Applications for PCA9512ADP,118
The potential applications for the PCA9512ADP,118 are numerous due to its robust functionality as a bus buffer. Below are some industry sectors where this component might be utilized:
- Internet of Things (IoT): In IoT devices, the PCA9512ADP,118 could be employed to connect sensors and microcontrollers that operate at different voltage levels. This is particularly vital in smart home systems that incorporate various sensors with differing requirements. The device’s hot-swappable feature allows for easier maintenance and upgrades.
- Industrial Automation: This part might find applications in automation controls where various industrial devices need to communicate over a common I²C bus while operating at different voltage standards. For instance, it could be used in programmable logic controllers (PLCs) interfacing with various field devices.
- Consumer Electronics: In consumer products that feature multiple integrated systems, the PCA9512ADP,118 might be used to allow different components, such as displays and microcontrollers, to communicate effectively. Its small form factor and low power consumption could enhance the overall efficiency of devices like wearables and portable electronics.
- Telecommunications: It could also be integrated into telecom equipment that requires reliable signal buffers between various components operating at different voltage levels. This ensures consistent communication across devices in a network.
- Robotics and Drones: In robotic systems, the PCA9512ADP,118 might enable communication between different sensors and actuators operating at different voltages. Its robust design and operating temperature range can facilitate the development of drones that require reliable communication under varying environmental conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. The actual use of the PCA9512ADP,118 will require analysis and verification by engineering and design teams to ensure compliance with industry standards and the specific requirements of the application.
About NXP Semiconductors
NXP Semiconductors is a global semiconductor company known for its innovation in a broad range of electronic components, particularly in the realm of drivers and interfaces. The company’s focus on Other Interface ICs, including products like the PCA9512ADP,118, supports a variety of applications across industries. NXP’s commitment to compliance and quality in manufacturing ensures that its products meet the necessary industry standards.
In addition to the PCA9512ADP,118, NXP offers a variety of similar parts that cater to different communication protocols and voltage levels, further enhancing the operational flexibility for engineers and designers. This extensive portfolio provides the necessary tools to develop advanced electronic systems while adhering to modern design constraints.
Research Price and Stock for PCA9512ADP,118 by NXP Semiconductors on Findchips.com
To find current stock levels and pricing for the PCA9512ADP,118, it is advisable to check Findchips. This resource can provide up-to-date information on availability and pricing, ensuring that you can make informed purchasing decisions. Alongside the PCA9512ADP,118, it is also possible to explore alternate parts within the Other Interface ICs category, which may offer similar functionalities from NXP Semiconductors or other manufacturers.
Historically, the PCA9512ADP,118 has been available through multiple distributors including EBV Elektronik, Chip One Stop, Avnet Silica, Sensible Micro Corporation, NXP Semiconductors, Rochester Electronics, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, it is essential to check Findchips to verify current stock levels at these distributors as availability may vary.