Overview of PCA9514ADP,118 by NXP Semiconductors
The PCA9514ADP,118 by NXP Semiconductors is a high-performance interface circuit specifically designed for hot swappable I2C-bus and SMBus applications. Packaged in a small 8-pin TSSOP configuration, this component operates within a supply voltage range of 2.7V to 5.5V, making it immensely versatile for various logic-level compatibility. As a bidirectional buffer, it facilitates the isolation and protection of sensitive components on a bus when hot-swapping components, ensuring smooth operation without affecting the rest of the system.
This integrated circuit (IC) maintains robustness with an operating temperature range from -40°C to 85°C and is compliant with RoHS, which indicates a restriction of hazardous substances, making it environmentally safer. The package description provided as “3 mm, PLASTIC, SOT505-1, TSSOP-8” details the physical dimensions and packaging style: a thin profile, shrink pitch package ideal for space-constrained applications. With its active part life cycle status, the PCA9514ADP,118 remains readily available and sustainable for new designs and existing system maintenance.
Industry Applications for PCA9514ADP,118
The versatility and technical specifications of the PCA9514ADP,118 make it potentially suitable for a variety of industries, particularly where durability and reliability are critical. Here are some potential applications, although these should be verified by engineering and design teams specific to each industry:
- Internet of Things (IoT): Devices within IoT often require low power consumption and the ability to safely integrate or swap components without causing disruptions. The PCA9514ADP,118 could be used to protect other components on the bus during live system upgrades or maintenance.
- Computing and Data Storage: In servers and storage devices, the PCA9514ADP,118 could help in managing communications within the system through its bus buffering capabilities, possibly supporting data integrity and smooth operation during component swaps.
- Telecommunications: For networking equipment that requires constant uptime, using a bus buffer like the PCA9514ADP,118 might mitigate risks associated with peripheral upgrades or replacements, ensuring continuous service provision.
Note: The above potential industry applications are conceptual and require thorough analysis and verification in specific contexts to ensure compliance with industry standards and application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading provider in the semiconductor industry, known for its wide range of products catering to varied markets including automotive, industrial, healthcare, consumer tech and more. Within the realm of interface circuits, particularly under the Other Interface ICs subcategory, NXP offers innovations like the PCA9514ADP,118 which showcase their expertise in developing robust, reliable interface solutions. Their products are well-regarded for advanced engineering and adherence to industry standards, providing essential capabilities across multiple applications.
Where to Find PCA9514ADP,118 by NXP Semiconductors
For those looking to procure the PCA9514ADP,118, findchips.com is an excellent resource. The component has historically been available through various distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and DigiKey among others. However, stock levels and pricing are subject to change, so visiting findchips.com will provide real-time data on availability from these and other distributors. Additionally, the site offers information on other similar products available through the Other Interface ICs link, facilitating comparisons and alternative solutions.