Overview of PCA9517DP,118 by NXP Semiconductors
The PCA9517DP,118 is a level translating I2C-bus repeater designed in a TSSOP 8-pin package. This device is capable of operating within a supply voltage range of 2.7V to 5.5V, making it suitable for systems that require a flexible power supply range. Its TSSOP (Thin Shrink Small Outline Package) format with 8 pins makes it compact and ideal for space-constrained applications.
Developed by NXP Semiconductors, the PCA9517DP,118 features functionalities pertinent to I2C and SMBus systems. This interface IC supports not just simple bus repeating functions but also level translation, which facilitates communication between devices operating at different voltage levels on the same bus. The compatibility with both I2C and SMBus interface types further underscores its utility in diverse communication frameworks. Given its specification for operating temperatures ranging from -40 °C to 85 °C and its packaging in ROHS-compliant materials, the PCA9517DP,118 adheres to industry standards for environmental sustainability and operational robustness.
Industry Applications for PCA9517DP,118
Due to its versatile features, the PCA9517DP,118 could find potential applications across a wide array of industries. The following are conceptual use cases that might leverage this level translating I2C-bus repeater, although it’s essential for engineering and design teams to verify suitability and adherence to specific application requirements and industry standards:
- Consumer Electronics: Devices such as smartphones, tablets, and personal computers potentially use I2C repeaters like the PCA9517DP,118 for internal communication between various low-speed peripherals. The level translation capability is particularly useful in multi-voltage systems.
- Industrial Automation: In sensor networks or control systems that require robust data communication over longer distances or between devices with different logic levels, this part could play a crucial role in ensuring reliable and accurate data transfer.
- Telecommunications: Telecommunication equipment, including routers and switchers, might utilize this IC for managing communication between different system components, especially in scenarios needing voltage level adjustment.
These potential industry applications are only illustrative and would require detailed analysis to ascertain compliance and compatibility with specific system requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company known for its innovations in the field of high-performance, mixed-signal electronics. Within the realm of Other Interface ICs, NXP offers a broad portfolio of products that span various applications and industries. The PCA9517DP,118 is part of this diverse family, showcasing NXP’s commitment to providing solutions that address complex communication needs while remaining adaptable to evolving technological landscapes. NXP’s expertise in fabricating devices that maintain interoperability across a range of communication protocols and standards underscores its position as a go-to source for interface ICs that serve both general-purpose and specialized applications.
Where to Find PCA9517DP,118 by NXP Semiconductors
For procurement professionals and engineers seeking to incorporate the PCA9517DP,118 into their designs, findchips.com offers comprehensive listings that include current stock levels, pricing, and availability from various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica. Nevertheless, inventory and pricing can fluctuate, thus checking findchips.com is recommended for the most up-to-date information.
In addition to sourcing the PCA9517DP,118, findchips.com can facilitate the search for alternate parts within the Other Interface ICs category from both NXP Semiconductors and other manufacturers. This resource is particularly valuable for identifying components with similar specifications or finding options when dealing with parts that are not recommended for new designs or have longer lead times.