PCA9518APW,518 by NXP Semiconductors

Overview of PCA9518APW,518 by NXP Semiconductors

The PCA9518APW,518, a product of NXP Semiconductors, is an I2C-bus hub designed to provide an expandable 5-channel interface for I2C-bus applications. This electronic component is packaged in a 20-Pin TSSOP (Thin Shrink Small Outline Package) configuration, designated by the package code MO-153 or SOT-360-1. Featuring an operating temperature range from -40°C to +85°C, the PCA9518APW,518 guarantees robust performance across a wide array of environments and applications.

This interface circuit is particularly compliant with RoHS (Restriction of Hazardous Substances), ensuring it meets current environmental safety standards globally. Additionally, it is characterized by a factory lead time of 16 weeks as of current writing, crafted using CMOS technology, and includes advanced features like a 3.3 V nominal supply voltage, gull wing terminals, and compatibility with surface mount technology.

Industry Applications for PCA9518APW,518

Given its robust feature set, the PCA9518APW,518 can potentially integrate into various high-demand applications across different industries. The choice of this part should be preceded by a thorough analysis and verification by the engineering and design teams to ensure compliance with industry-specific standards and application requirements. Here are a few industries where this part could be ideally situated:

  • Consumer Electronics: The PCA9518APW,518 could potentially be used in the development of complex consumer electronics where multiple I2C devices need communication within a single host. Examples could include advanced computing systems or smart home devices. The component’s ability to interface multiple devices efficiently might make it suitable for high-speed data handling and communication enhancements.
  • Industrial Automation: In the realm of industrial automation, precise and reliable communication between different sensors and control units is paramount. The PCA9518APW,518 could potentially be used to facilitate communication between these devices over the I2C bus, enhancing reliability and efficiency in processes.
  • Telecommunications: For telecommunications equipment that requires robust data transfer capabilities, this integrated circuit could potentially enhance data-processing units or servers responsible for handling extensive data traffic.

Note that these potential industry applications are conceptual and illustrative. Implementing the PCA9518APW,518 in these sectors requires meticulous adherence to relevant industry standards and specific application demands.

About NXP Semiconductors

NXP Semiconductors is a globally recognized leader in the realm of electronic components, specializing in a variety of areas including Other Interface ICs. Their products, including the PCA9518APW,518, demonstrate innovation and performance across multiple applications in the driver and interfaces category. NXP focuses on delivering solutions that embed intelligence, thereby enhancing the performance of electronic and smart devices across various industries.

Where to Find PCA9518APW,518 by NXP Semiconductors

To procure the PCA9518APW,518, potential buyers and engineers can visit findchips.com to check current stock levels and pricing. Additionally, one can find potential alternatives or related parts in the category of Other Interface ICs that might be offered by NXP Semiconductors or other manufacturers. Historically, distributors such as EBV Elektronik, DigiKey, Mouser Electronics, and Avnet Americas have carried this part, though availability could vary.

Compare pricing for PCA9518APW,518 and other Other Interface ICs / Drivers And Interfaces at findchips.com