PCA9535BS,118 by NXP Semiconductors

Overview of PCA9535BS,118 by NXP Semiconductors

The PCA9535BS,118 is a 16-bit I2C-bus and SMBus low power input/output (I/O) port with interrupt capabilities, housed in a HVQFN-24 package. It supports chip configuration of 16-bit, facilitating extensive I/O operations and enhancements in various microcontroller-based projects. Operating on a bus frequency of up to 400 kHz, this component is versatile in handling communication and data transfer tasks efficiently. It is designed to work within a supply voltage range of 2.3V to 5.5V, making it adaptable to various power setups in electronic devices.

The HVQFN package is notable for its very thin profile and heat sinkability, which ensures excellent thermal management within compact spaces. This I/O expander is RoHS compliant, adhering to environmental standards regarding the restriction of hazardous substances in electronic equipment. Its interface case style HVQFN with 24 pins allows for manageable integration into various electronic circuits.

The component is particularly suited for applications where low power consumption is crucial, owing to its CMOS technology which inherently has lower power dissipation. The PCA9535BS,118 features a robust operating temperature range from -40 °C up to 85 °C, accommodating harsh environments and ensuring reliability under diverse working conditions.

Industry Applications for PCA9535BS,118

The Parallel IO Ports like PCA9535BS,118 can potentially be integrated into various industry sectors owing to their versatile features and capabilities. Here are a few potential applications:

  • Consumer Electronics: The device could be used in advanced home appliances and personal devices where extended input/output capabilities are needed. Its low power requirement and wide operating temperature range might make it suitable for devices such as smart watches or home automation systems.
  • Industrial Automation: It could potentially serve in control systems for automating processes, where multiple inputs and outputs are necessary for operational efficiency and monitoring. Its robust temperature range and low power consumption could be particularly advantageous in harsh industrial environments.
  • Telecommunications: The PCA9535BS,118 might find use in networking equipment where additional I/O ports are required for sensor integration or signal control. Devices that function within intricate communication infrastructures, such as routers or switches, could benefit from the expansive I/O capabilities.
  • Computing and Data Storage: This component might be used to expand the available I/O options in computing systems and servers that require additional parallel ports for enhanced connectivity and functionalities.
  • Robotics and Drones: In robotics, the PCA9535BS,118 could be used to facilitate communication between control systems and peripheral sensors or actuators, enhancing the robot’s capabilities to interact with its environment effectively.

Note that these potential industry applications are only illustrative and must be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well-regarded for its innovations in the realm of Parallel IO Ports, among other semiconductor products. The company focuses on delivering solutions that leverage secure connectivity and infrastructure for smarter systems. The PCA9535BS,118 is part of their extensive portfolio focusing on high-performance mixed-signal electronics. NXP Semiconductors maintains a broad array of products that cater to automotive, industrial, consumer, and networking markets, emphasizing the reliability and technical excellence of their components.

Where to Find PCA9535BS,118 by NXP Semiconductors

To source the PCA9535BS,118, a visit to findchips.com is recommended. Here, you can also compare this part to other Parallel IO Ports that might be offered by NXP Semiconductors or other manufacturers. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics, among others. However, stock levels and availability can fluctuate, so it’s advisable to check current listings on FindChips for the most accurate and up-to-date information.

Compare pricing for PCA9535BS,118 and other Parallel IO Ports at findchips.com