Overview of PCA9535CHF,118 by NXP Semiconductors
The PCA9535CHF,118 is a 16-bit I2C-bus and SMBus compatible low power I/O port designed for versatile applications that require multiple input and output lines. Manufactured by NXP Semiconductors, this part is packaged in a HWQFN-24 form factor, making it suitable for compact designs where space-saving is a critical consideration. The device features 16 I/O lines, which allows for a wide array of configurations for various application needs.
This component supports a maximum clock frequency of 0.4 MHz and operates within a supply voltage range of 2.3 V to 5.5 V, with a nominal voltage of 3 V. The operational temperature ranges from -40 °C to 85 °C, making it suitable for industrial applications that demand reliability under varying environmental conditions. The PCA9535CHF,118 incorporates an interrupt feature which aids in efficient communication and control in applications where event-driven processes are essential.
With a 24-pin count, this part is designed to accommodate multiple input/output configurations while ensuring robust performance. It adheres to RoHS compliance and is also compliant with REACH regulations, making it a suitable choice for environmentally conscious designs. The component’s moisture sensitivity level is rated at 1, indicating that it is relatively robust against moisture during soldering processes.
As of the current writing, the factory lead time for this part is approximately 16 weeks. This timeline should be accounted for when planning procurement and project timelines, especially in environments where rapid deployment is necessary.
Industry Applications for PCA9535CHF,118
The PCA9535CHF,118 could potentially find applications across several industries due to its versatile I/O capabilities and low power consumption. Below are a few industry examples where this component might be utilized:
- Internet of Things (IoT): The PCA9535CHF,118 could be integral in IoT devices that require multiple sensor inputs or control outputs. For instance, it might be used in smart home systems to manage various appliances or sensors while ensuring efficient power usage and communication over I2C.
- Industrial Automation: In an industrial setting, this part may assist in automating processes through multiple input and output connections to sensors and actuators. Its interrupt functionality could be utilized to enhance the responsiveness of equipment, possibly allowing for real-time monitoring and control of machinery.
- Consumer Electronics: This component could be found in consumer electronics such as remote controls or handheld devices where space is limited. By using the PCA9535CHF,118, designers might streamline their layouts without sacrificing performance or functionality.
- Smart Cities: The integration of the device in smart city applications could involve traffic light management systems, environmental monitoring devices, or street lighting control. Its flexibility in handling multiple I/O lines could support various sensor inputs for data aggregation and processing.
- Telecommunications: In telecommunications, it might be employed in base stations or network routers, providing the necessary I/O capabilities to manage various communication channels while maintaining low power consumption, which is critical for sustained operation.
These potential industry applications are only conceptual and illustrative, and thorough analysis should be conducted by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global semiconductor manufacturer that specializes in secure connectivity solutions, particularly in the fields of automotive, industrial, and Internet of Things applications. As it relates to Parallel IO Ports, NXP offers a range of microcontrollers and processors designed for various applications where flexible input and output configurations are necessary.
Among the similar parts produced by NXP, the PCA9535 series stands out as a reliable choice for applications requiring expanded input/output options. Their commitment to providing components that adhere to rigorous industry standards enhances the potential for successful integration into technology systems requiring precise control and communication capabilities.
Where to Find PCA9535CHF,118 by NXP Semiconductors
For those interested in procuring the PCA9535CHF,118, it is advisable to research current stock levels and pricing on findchips.com. This site provides a comprehensive overview of available electronic components, including various distributors where this part has historically been available such as:
- Avnet Americas
- Verical
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- EBV Elektronik
- Avnet Silica
- DigiKey
- Farnell
While these distributors have previously carried the PCA9535CHF,118, make sure to check their current inventories on findchips for accurate availability.