PCA9535D,112 by NXP Semiconductors

Overview of PCA9535D,112 by NXP Semiconductors

The PCA9535D,112 by NXP Semiconductors is a 16-bit I2C-bus and SMBus I/O expander, designed to provide a versatile low power I/O port with an interrupt feature, housed in a SOP 24-pin package. This device operates up to a maximum clock frequency of 0.4 MHz and is targeted primarily for applications requiring additional I/Os which can be achieved via a minimum number of pins used for interfacing.

The PCA9535D,112 offers 16 I/O lines that can be individually set as input or output. It operates across a wide voltage range from 2.3 V to 5.5 V, which makes it suitable for various general-purpose applications across different voltage requirements. The device functions in temperatures ranging from -40 °C to +85 °C, ensuring operational stability in varied environmental conditions.

The part is RoHS compliant and respects the REACH regulations, ensuring environmental standards are met. The plastic/epoxy package material alongside a moisture sensitivity level of 1 indicates strong durability and minimal susceptibility to moisture-induced damage, which makes it practical for robust industrial applications.

As of the current writing, the PCA9535D,112 has a factory lead time of 16 weeks, which is an important consideration for planning and inventory management in supply chain operations.

Industry Applications for PCA9535D,112

The PCA9535D,112 might find its use in several key industries, particularly due to its versatile I/O expansion capabilities and robust performance across a wide range of operating conditions. Here are a few potential applications:

  • Industrial Automation: The robust temperature range and high durability against moisture suggest the PCA9535D,112 could be effective in industrial settings, potentially being used in control systems where additional I/O ports are necessary.
  • Consumer Electronics: Given its ability to work over various voltage ranges and an easy interface capability, this device could potentially be integrated into home appliances and multimedia systems, enhancing their functionality through additional input/output options.
  • Computing and Data Storage: The PCA9535D,112 could potentially add extra I/O capabilities to servers and storage systems, allowing for more refined control and status reporting functionalities in data centers.
  • Telecommunications: This I/O expander can be used in telecommunication equipment for managing multiple input and output operations efficiently, possibly improving the performance and reliability of the systems.
  • Robotics and Drones: In robotics and drones, the PCA9535D,112 might be utilized for controlling numerous sensors and actuators without the need for extensive wiring, thus streamlining the design and improving operational efficiency.

Note that the potential applications mentioned are conceptual and require thorough evaluation by engineering and design teams to confirm compliance with specific industry standards and application requirements. The projected uses are based on the product properties of the PCA9535D,112 and similar types of Parallel IO Ports.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the semiconductor industry, with a substantial portfolio that includes a variety of microcontrollers and processors. The company’s products are known for their reliability, performance, and the extensive support that spans multiple application domains. NXP’s commitment to innovation is evident in their versatile range of Parallel IO Ports, including the PCA9535D,112, which is tailored to meet the demands of sophisticated electronic systems across the globe.

Where to Find PCA9535D,112 by NXP Semiconductors

To purchase the PCA9535D,112, engineers and procurement specialists should look into findchips.com. The site offers up-to-date information on availability and pricing across multiple distributors. Historically, the part has been available at distributors including Chip1Stop, TME, Rochester Electronics, Avnet Americas, Future Electronics, RS, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. It’s advisable to check on findchips.com to get the latest stock levels and detailed pricing information.

Compare pricing for PCA9535D,112 and other Parallel IO Ports / Microcontrollers and Processors at findchips.com