Overview of PCA9535PW,118 by NXP Semiconductors
The PCA9535PW,118 is a 16-bit I2C-bus and SMBus low power input/output port with interrupt capabilities, encapsulated in a slender TSSOP-24 package. Designed to operate at clock frequencies up to 400 kHz, this device sustainably handles digital signaling with a minimal footprint and power requirement. It is crafted with 16 I/O lines, divided across two ports, which provide versatile interfacing capabilities with other devices in a circuit while allowing for the management of multiple lines through a single IC. With a package size of 7.8 mm x 4.4 mm and a height of just 1.1 mm, this product aims to address applications requiring significant port expansion while saving valuable board space.
As of the current writing, the factory lead time for this part is seven weeks and four days, indicating a moderate wait time for orders. The part comes with state-of-the-art CMOS technology, ensuring high performance and reliability for various applications. Additionally, it supports an operating temperature range from -40 °C to 85 °C, making it robust enough for industrial environments, and is compliant with RoHS and REACH, reducing environmental impact.
Industry Applications for PCA9535PW,118
Given the characteristics of PCA9535PW,118, it is well-suited for a variety of industries. Its capabilities for high count I/O expansion and low power consumption can be essential in many advanced technical fields. However, it is crucial to emphasize that the potential applications listed here require thorough analysis and verification by engineering and design teams to meet specific industry standards and application requirements. Here are some possible uses:
- Industrial Automation: In industrial settings, this I/O expander could potentially manage signals from various sensors and actuators, due to its multiple I/O lines and robust operating temperature range.
- Consumer Electronics: Devices such as smart home systems that require multiple input and output operations for user interfaces or connectivity modules might utilize such an expander.
- Computing and Data Storage: The part’s ability to handle numerous data pathways might make it suitable for expanding the input/output capabilities of complex computing systems, potentially involving data storage and retrieval mechanisms.
- Internet of Things (IoT): IoT devices, which often work at low power and require numerous I/O lines for sensors and actuators, could leverage this expander. The low power consumption and robust temperature range are beneficial for outdoor or variable temperature environments.
Note: These industry applications are conceptual illustrations and require a tailored approach for each specific use case.
About NXP Semiconductors
NXP Semiconductors is a leading technology company known for its influential work in the semiconductor industry, specifically within the realms of microcontrollers and processors. The company has developed a range of products under the umbrella of Parallel IO Ports, including the PCA9535PW,118. Such components are integral to creating complex yet efficient devices across various technological landscapes. NXP’s commitment to innovation is reflected in their product designs that cater to a wide range of applications from automotive systems to smart technology and industrial solutions.
Where to Find PCA9535PW,118 by NXP Semiconductors
To procure the PCA9535PW,118, potential buyers should consider exploring options on findchips.com. You can not only verify availability but also compare pricing and stock levels from various distributors. Historically, distributors such as ChipMall.com Limited, Sensible Micro Corporation, Rochester Electronics, and Future Electronics have supplied this part. However, for the most current and accurate information regarding stock levels and pricing, visiting findchips.com is recommended. Additionally, for alternatives, one might consider other Parallel IO Ports provided by NXP Semiconductors or various other manufacturers listed on the platform.