PCA9536DP,118 by NXP Semiconductors

Overview of PCA9536DP,118 by NXP Semiconductors

The PCA9536DP,118 is a 4-bit I2C-bus and SMBus I/O port in a TSSOP 8-pin package. This I/O expander is designed to provide general-purpose remote I/O expansion for most microcontroller families via the I2C interface, with a clock frequency of up to 400 kHz. It operates across a supply voltage range of 2.3V to 5.5V, presenting a versatile option for systems operating within this range. The device encompasses four I/O pins that can be individually configured as input or output, enhancing its flexibility for different applications. This part adheres to strict RoHS compliance, indicating it meets global standards for environmental safety and sustainability.

In terms of packaging, the PCA9536DP,118 comes in a small, thin-profile TSSOP-8 (SOT505-1) package, which is beneficial for space-constrained applications. Its moisture sensitivity level is rated at 1, ensuring its reliability and longevity even in environments with varying degrees of humidity. The device operates over an industrial temperature range of -40°C to 85°C, making it suitable for a wide array of operational environments. Moreover, its terminals are finished with Nickel/Palladium/Gold (Ni/Pd/Au), providing excellent connectivity and resistance to oxidation. With its integration of CMOS technology, this I/O expander achieves a low-power consumption footprint while maintaining robust performance.

Industry Applications for PCA9536DP,118

The flexibility and performance of the PCA9536DP,118 suggest it could be highly relevant across a range of industries. While it is directly noted for applications in Consumer Electronics and the Internet of Things (IoT), there are numerous other fields where such technology might be equally beneficial. Here is an exploration of potential use cases:

  • Smart Home Devices: In the domain of consumer electronics, particularly within Smart Home ecosystems, the PCA9536DP,118 could potentially play a crucial role in enhancing connectivity and control over various appliances, such as smart lighting systems, thermostats, or security devices.
  • Industrial Automation: The robust operating temperature range and supply voltage flexibility make the PCA9536DP,118 a potential candidate for industrial applications. Its capability to facilitate remote I/O expansion could be utilized in machine control units, sensors, and actuators, contributing to more efficient and responsive manufacturing processes.
  • Wearable Technology: Given its small package size and low power consumption, this component might find suitability in wearable gadgets, such as fitness trackers or smartwatches, enhancing their ability to interface with other devices or sensors while conserving space and energy.
  • Custom Computing Hardware: For custom computing solutions, including development boards and hobbyist projects, the PCA9536DP,118 could offer an easy way to expand I/O capabilities, supporting a wider array of peripherals and user-defined hardware configurations.

It is important to underline that these potential industry applications are conceptual and should be rigorously analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements. Different parts within the same category of Parallel IO Ports may offer varied features that could be better suited to particular uses.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well known for its wide range of semiconductor products and solutions, including microcontrollers, processors, and a diverse portfolio within the Parallel IO Ports category. The company is recognized for its contributions to the advancement of the automotive, industrial, IoT, mobile, and communications sectors through innovation in high-performance mixed-signal electronics. The PCA9536DP,118 is a reflection of NXP’s commitment to providing solutions that meet the dynamic needs of its customers, embodying the high standards of quality, reliability, and performance that the company stands for. NXP Semiconductors continues to develop technologies aimed at driving smart, connected solutions in a wide range of sectors.

Where to Find PCA9536DP,118 by NXP Semiconductors

To source the PCA9536DP,118, engineers and procurement specialists are encouraged to utilize findchips.com. This platform offers comprehensive information on stock levels, pricing, and availability from various distributors, ensuring users can find the best options for their component needs. Historically, the part has been available from distributors such as EBV Elektronik, Avnet Silica, Ameya Holding Limited, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current information on availability and pricing, as well as exploring alternate Parallel IO Ports that might be offered by NXP Semiconductors or other manufacturers, visiting findchips.com is advisable.

Compare pricing for PCA9536DP,118 and other Parallel IO Ports / Microcontrollers and Processors at findchips.com