Overview of PCA9547PW,118 by NXP Semiconductors
The PCA9547PW,118 is an 8-channel I2C-bus multiplexer with a reset feature, encapsulated in a TSSOP-24 package. This part offers a versatile I2C and SMBus interface, supporting bus systems and is engineered to operate within a supply voltage range of 2.3V to 5.5V. The device holds an Interface Case Style of TSSOP, having 24 pins, which makes it suitable for applications requiring multiple I2C devices to be controlled by a single I2C bus. The multiplexer allows for eight different I2C devices to be controlled which enhances design flexibility and performance. NXP Semiconductors, the manufacturer, assures standard compliance with RoHS, indicating adherence to hazardous material standards.
Industry Applications for PCA9547PW,118
The flexible and high-performance characteristics of the PCA9547PW,118 makes it potentially suitable for various applications across several industries. Here are a few industries where this I2C bus multiplexer could be significantly beneficial:
- Internet of Things (IoT): This industry could use such multiplexers for managing multiple I2C devices within a single IoT node, potentially simplifying the control schemes and reducing wiring complexity in connected devices. Features like the low propagation delay and wide operating temperature range align with the demands for efficient and robust performance in IoT applications.
- Computing and Data Storage: In server motherboards or data centers where numerous sensors and control systems might be integrated, the PCA9547PW,118 could help in extending the I2C bus among various components. Its high operating temperature range and Moisture Sensitivity Level (MSL) of 1 suggests it can reliably operate in tightly packed environments prone to varied environmental conditions.
- Telecommunications: Telecommunication systems require the monitoring and control of different systems. The PCA9547PW,118 is potentially useful for managing multiple sensor readings or network devices through a single management console, promoting better system integration and cost-effectiveness.
Please note, these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility, performance, and adherence to specific industry standards. The I2C bus multiplexer’s application must be reviewed for compliance with industry requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the Multiplexer/Demultiplexers market segment, and within Logic devices generally. They provide a wide array of components that cater to various industrial needs. The PCA9547PW,118, along with other similar parts manufactured by NXP, demonstrates their commitment to innovation, reliability, and performance in circuit design. This component is a testament to their extensive experience and leadership in semiconductor technology, aiming to offer high performance with reliable functionality.
Where to Find PCA9547PW,118 by NXP Semiconductors
To procure the PCA9547PW,118, potential buyers can explore several distributors listed historically by NXP Semiconductors such as EBV Elektronik, Chip1Stop, Avnet Silica, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For current stock levels and pricing, it is advisable to visit findchips.com, where the availability and price can be compared across multiple suppliers in real-time. Furthermore, Multiplexer/Demultiplexers link can be used to explore alternate parts offered by NXP and other manufacturers.