Overview of PCA9555PW,112 by NXP Semiconductors
The PCA9555PW,112 is a 16-bit I2C-bus and SMBus I/O port with an interrupt function, housed in a TSSOP 24-Pin package. This part is designed by NXP Semiconductors, a key player in the field of advanced semiconductor solutions. The device boasts a chip configuration of 16 bits and operates at a bus frequency of up to 400 kHz. It supports a supply voltage ranging from 2.3V to 5.5V, making it versatile for various power environments. The PCA9555PW,112 comes in a TSSOP interface case style, with a total of 24 pins and 16 I/Os, indicating its capability to manage multiple input and output operations concurrently. This product is also RoHS compliant, ensuring adherence to the latest environmental standards for electronic components.
The device’s specifications reflect its suitability for a broad range of applications, requiring extended I/O port expansions with the simplicity of the I2C-bus interface. It features a CMOS technology which contributes to its low power consumption, a critical attribute for power-sensitive applications. The PCA9555PW,112 is capable of operating across a wide temperature range from -40°C to +85°C, qualifying it for use in industrial-grade applications. Its moisture sensitivity level is rated at level 1, underscoring its high reliability even in moisture-prone environments. The product’s dual-terminal position, along with a narrow terminal pitch of 0.65 mm, underscores its compactness and ease of integration into a variety of design layouts.
Industry Applications for PCA9555PW,112
The PCA9555PW,112 can potentially serve a broad spectrum of industry applications owing to its extended I/O capability, robust temperature range, and conformity with environmental standards. The following industry use cases illustrate where the PCA9555PW,112 might be particularly valuable:
- Industrial Automation: Within this sector, the PCA9555PW,112 could potentially facilitate control and monitoring applications, such as sensor arrays or actuator controls. The chip’s ability to operate in a wide temperature range and its robust design is conducive to the harsh operating environments often found in industrial settings.
- Telecommunications: This device might also find applications in communication infrastructure, possibly in signal routing or as part of interface control systems, where multiple I/O configurations are necessary for handling complex operations.
- Consumer Electronics: In the realm of consumer electronics, the PCA9555PW,112 may be potentially used in home automation systems, gaming consoles, or smart appliances, where extended I/O ports are needed for enhanced device functionality and interconnectivity.
- Computing and Data Storage: The PCA9555PW,112 could potentially serve in peripheral expansion or management within computing hardware, aiding in the augmentation of input-output interfaces without necessitating a significant increase in processor workload.
It is important to note that these potential industry applications are conceptual illustrations. The deployment of the PCA9555PW,112 in specific use cases requires thorough analysis and verification by engineering and design teams to ensure the device adheres to industry standards and meets specific application requirements.
About NXP Semiconductors
NXP Semiconductors is at the forefront of innovation in the realm of Parallel IO Ports among other categories within microcontrollers and processors. The company designs and manufactures a comprehensive range of semiconductor solutions that find applications across automotive, industrial, mobile, and communication infrastructure markets. The PCA9555PW,112 is a testament to NXP’s capability in producing highly reliable and versatile I/O port expanders. NXP Semiconductors is renowned for its high standards of quality, innovation, and sustainability, making its products the preferred choice among engineers and developers worldwide.
Where to Find PCA9555PW,112 by NXP Semiconductors
To source the PCA9555PW,112, findchips.com offers a reliable platform where you can compare availability and pricing from a range of distributors. For alternative solutions or similar components from NXP Semiconductors or other manufacturers in the category of Parallel IO Ports, findchips.com provides an extensive database to meet your procurement needs. Historically, distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark have carried stock of this part. However, to obtain current stock levels and competitive pricing, visiting findchips.com directly is highly recommended.