PCA9626B,118 by NXP Semiconductors

Overview of PCA9626B,118 by NXP Semiconductors

The PCA9626B,118 is a 24-bit Fm+ I²C-bus LED driver that supports up to 100 mA output current and a maximum output voltage of 40V, offered in a QFP 48-pin configuration. This part is designed by NXP Semiconductors, a leader in automotive, security, and digital networking products. The device operates across a wide input voltage range from 2.3V to 5.5V and can switch at frequencies up to 1MHz. Packaged in a 7 x 7 mm LQFP-48 form factor, it features a plastic, MS-026, SOT313-2 package description, emphasizing its compactness for space-sensitive applications. Additionally, it meets ROHS compliance for environmental compatibility. With serial data input mode, it ensures ease of integration for driving LEDs within complex electronic systems. The device’s operational temperature range extends from -40°C to 85°C, indicating its suitability for various industrial applications. Importantly, this part is flagged with a “Part Life Cycle Code” of “Obsolete,” suggesting that while it may be challenging to find, it could still be available through specific distributors or for niche applications where such a specialized LED driver is required.

Industry Applications for PCA9626B,118

The versatility of the PCA9626B,118 lends it to a variety of potential industry applications. Its capability to handle multiple outputs and control LEDs with precision makes it a candidate for sectors requiring advanced visual display or signal light control. However, it’s crucial for engineering and design teams to analyze and verify the PCA9626B,118’s compatibility with their specific industry standards and application requirements before implementation. The following industries might potentially benefit from integrating this LED driver:

  • Consumer Electronics: Devices such as LED backlighting systems for TVs, monitors, handheld devices, and smart home lighting solutions could potentially leverage the PCA9626B,118 for its ability to drive multiple LEDs with high efficiency and precision.
  • Industrial Automation: Control panels, status indicator lights, and machine vision systems that require multiple LED indicators might find the PCA9626B,118 beneficial because of its wide operating temperature range and reliability.
  • Automotive: Though the specific compliance for automotive industry standards such as AEC-Q100 was not mentioned, LED drivers similar to PCA9626B,118 are often used in vehicle internal and external lighting solutions, assuming they meet the necessary compliance and reliability standards.
  • Smart Cities: Public lighting, traffic signals, and urban display systems could possibly incorporate the PCA9626B,118 for its robustness and capability to manage multiple lighting elements, contributing to energy efficiency and operational performance.
  • Entertainment and Gaming: LED-based stage lighting, gaming consoles, and arcade machines might benefit from the fine control and high output capabilities of the PCA9626B,118, enhancing visual experience and system reliability.

Note: These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for standards compliance and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global semiconductor manufacturer known for its innovative approach to the design and production of embedded and secure connectivity solutions. Within the scope of Display Drivers and the broader category of Drivers And Interfaces, NXP Semiconductors offers a wide range of components, including solutions like the PCA9626B,118, which demonstrate the company’s expertise in developing technology for sophisticated electronic applications. NXP specializes in a variety of sectors, including the automotive, industrial & IoT, mobile, and communication infrastructure markets, providing critical components that enable advanced hardware development. Their product offerings extend beyond LED drivers to include a comprehensive portfolio of microcontrollers, processors, connectivity solutions, and more, underscoring their role in empowering the smart connected world.

Where to Find PCA9626B,118 by NXP Semiconductors

To find the PCA9626B,118 LED driver or explore alternate Display Drivers that might be a better fit for your application, visit findchips.com. Findchips.com provides up-to-date information on stock levels, pricing, and availability from multiple distributors. In the past, distributors such as Quest Components and Newark have carried the PCA9626B,118, but availability can vary. To ensure you have the most current data, including potential substitutes offered by NXP Semiconductors or other manufacturers, using Findchips’ comprehensive search and comparison tools is recommended.

Compare pricing for PCA9626B,118 and other Display Drivers / Drivers And Interfaces at findchips.com