Overview of PCA9626B,118 by NXP Semiconductors
The PCA9626B,118 is a 24-bit Fm+ I²C-bus LED driver capable of providing 100 mA per output at voltages up to 40V, in a QFP 48-pin layout. Manufactured by NXP Semiconductors, this part features a serial data input mode and operates with a switching frequency of 1MHz. It is designed to handle an input voltage range from 2.3V to 5.5V. The package description for this item includes a detailed configuration of 7 x 7 mm, with a height of 1.4 mm in a low-profile, fine-pitch plastic, MS-026, LQFP-48 package. Intended for industrial applications given its temperature grade (with an operating temperature ranging between -40 °C and 85 °C), the PCA9626B,118 is also compliant with RoHS, REACH, and carries an ECCN Code of EAR99.
This part resides under the category of Display Drivers, essential components in converting digital signals into control signals for display panels, enhancing the interface capabilities for a wide range of applications. With features such as surface mount capability and a peak reflow temperature of 260°C, compatibility with modern automated assembly processes is assured. It’s important to note that the part has been listed as obsolete, which might affect availability but also could indicate availability of more advanced alternatives from NXP or other manufacturers.
Industry Applications for PCA9626B,118
The PCA9626B,118 can be envisioned for various industry applications due to its configuration and capabilities. Here are potential uses across several sectors:
- Consumer Electronics: The driver excels in this sector for driving LED arrays in devices like smart home lighting solutions and display backlighting for TVs or monitors. This suitability comes from its ability to operate across a significant voltage range and its high output capacity.
- Industrial Automation: In automated manufacturing, visual indicators and small displays are crucial. The high reliability at industrial temperature gradients and the ability to drive multiple LEDs make the PCA9626B,118 a potential choice for such applications.
- Entertainment and Gaming: For gaming consoles and pinball machines which require numerous LEDs for display and interface lighting, the PCA9626B,118’s multi-output capability could be critical.
Note, the above applications are conceptual and require thorough validation by relevant engineering and design teams to confirm adherence to industry standards and specific requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent leader in the semiconductor industry, particularly known for its broad range of interface devices, including comprehensive solutions in the Display Drivers category. NXP’s products are designed to meet the rigorous demands of modern electronic applications, ensuring reliability and efficiency. The PCA9626B,118 is part of NXP’s extensive range of display drivers, illustrating the company’s commitment to providing solutions that enhance device performance and user experience across multiple sectors and applications.
Where to Find PCA9626B,118 by NXP Semiconductors
To purchase the PCA9626B,118, or to find other alternative Display Drivers, your primary resource should be findchips.com. While distribution channels such as Newark have historically stocked this part, always check findchips.com for the most up-to-date availability and pricing from these and other distributors.