PCA9634PW,118 by NXP Semiconductors

Overview of PCA9634PW,118 by NXP Semiconductors

The PCA9634PW,118 is an 8-bit Fm+ I2C-bus LED driver housed in a TSSOP-20 package. This component, designed by NXP Semiconductors, efficiently supports LED driving functionalities. It operates within a voltage range of 2.3V to 5.5V and can deliver an output current of up to 25mA across 8 outputs. The LED driver offers a high switching frequency of 1MHz, making it well-suited for advanced lighting solutions.

With surface mount device (SMD) mounting and specifications such as a maximum operating temperature of 85°C and a silicone temperature minimum of -40°C, the PCA9634PW,118 ensures stable performance across diverse environmental conditions. This component is also notable for its adherence to industry standards including RoHS, REACH, and carries a moisture sensitivity level of 1, making it a reliable choice for applications requiring strict regulatory compliance.

Industry Applications for PCA9634PW,118

The versatile nature of the PCA9634PW,118 allows it to potentially serve multiple industries that require precise LED control and lower power consumption. Below are some potential industry applications, although these suggestions are conceptual and require further technical evaluation:

  • Consumer Electronics: This driver could possibly be used in devices like smart home lighting systems, where multiple LEDs need to be independently managed and dimmed.
  • Smart Cities: Given its multiple outputs and efficiency, it might be suitable for street lighting systems, contributing to energy-efficient urban development.
  • Industrial Automation: In automation systems, this device could be involved in LED status indication for machinery or control panels, where clear and reliable signal visibility is crucial.
  • Entertainment and Gaming: The PCA9634PW,118 can potentially be used in gaming consoles or amusement park lighting, providing high-frequency LED control for dynamic lighting effects.
  • Automotive: While not specifically mentioned as compliant with automotive standards like AEC-Q100, it could find potential use in non-critical LED applications within vehicles, subject to thorough validation in terms of reliability and safety.

These potential applications merely illustrate the capabilities of this LED driver, and involve significant analysis and verification to ensure compatibility with specific requirements and industry standards.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the semiconductors industry, specializing in various forms of driver and interface technologies, including Display Drivers. Their products, including PCA9634PW,118, are characterized by reliability, efficiency, and innovation. NXP designs components that meet stringent industry standards, catering to a diverse range of market needs from automotive electronics to IoT applications.

In the realm of display and light controlling solutions, NXP offers a variety of parts similar to PCA9634PW,118, ensuring a diverse portfolio tailored to meet different technical requirements and operational environments.

Where to Find PCA9634PW,118 by NXP Semiconductors

To purchase the PCA9634PW,118, consider researching options on our website, findchips.com. We provide up-to-date information on stock levels and pricing from various distributors. Historically, distributors such as EBV Elektronik, DigiKey, Mouser Electronics, and Future Electronics have listed this part. However, to get current availability and prices, potential buyers should consult our website.

Furthermore, for exploring alternative parts or similar components offered by other manufacturers, our Display Drivers section should be reviewed.

Compare pricing for PCA9634PW,118 and other Display Drivers / Drivers And Interfaces at findchips.com