Overview of PCA9635PW,118 by NXP Semiconductors
The PCA9635PW,118 by NXP Semiconductors is a 16-bit Fm+ I2C-bus LED driver encapsulated in a TSSOP28 package. This component is designed to drive multiple LEDs with a guaranteed supply voltage from 2.3V to 5.5V, while it can sustain an output voltage up to 5.5V and an output current up to 25mA. With its high switching frequency of 1Mhz and capacity to support 16 outputs, this LED driver is highly suitable for managing complex lighting solutions.
Key features include a SERIAL data input mode, a surface mount device (SMD) mounting style, and compliance with RoHS standards, ensuring it meets current environmental and health safety regulations. The PCA9635PW,118 is designed for a broad range of operating temperatures, from -40 °C to 85 °C, making it adaptable to various industrial applications. The driver’s robust design is reflected in its plastic/epoxy package material and a moisture sensitivity level of 1, which ensures reliability in diverse environmental conditions.
Industry Applications for PCA9635PW,118
- Consumer Electronics: The PCA9635PW,118 could potentially be utilized in devices such as LED backlight systems for smartphones, tablets, and televisions, where multiple LED outputs and precise voltage and current control are crucial. The compact form factor (TSSOP28) and high switching frequency enable advanced, high-density LED applications within these devices.
- Smart Cities: In the domain of smart urban development, this LED driver might find applications in efficient lighting solutions for street lights or public transport systems, facilitating better control and reduced energy consumption. The wide operating temperature range makes it suitable for outdoor environments.
- Computing and Data Storage: The PCA9635PW,118 could be used to provide efficient, reliable LED indications for data storage units, servers, or computing hardware where system status indication is essential. Its 16 output channels allow for extensive functionality in status displays.
- Entertainment and Gaming: In the gaming and entertainment industry, this LED driver can potentially be used in gaming consoles and peripheral devices to drive LED animations or backlighting, enhancing user interaction and experience.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent global provider of semiconductor solutions, especially recognized for its robust portfolio in drivers and interfaces, including a focus on Display Drivers. The company manufactures a range of display driver solutions, among which the PCA9635PW,118 stands out due to its versatility and high performance in LED driving applications. The emphasis on environmental compliance, exemplified in products like the PCA9635PW,118, underscores NXP’s commitment to producing sustainably, keeping pace with current technological demands while ensuring the ecological impact is minimized.
Where to Find PCA9635PW,118 by NXP Semiconductors
To source the PCA9635PW,118, we recommend using findchips.com where you can research and compare current stock levels and pricing from various distributors. Previously, this component has been available at distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Newark among others. By visiting findchips.com, you can also explore alternative Display Drivers that might meet specific requirements either from NXP Semiconductors or other manufacturers.